LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Integra Optics, Inc. 24B3-IO

Fabricante
N.º de pieza fab.
24B3-IO
Nº LCSC
C20282827
Emb.
-
Número de Cliente
Atrib. clave
Fiber Optic Transceiver Modules RoHS
Hoja de DatosIntegra Optics, Inc. 24B3-IO
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo

Descripción

Traducción por IA

Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.

Características

Traducción por IA
  • Maximum operating data rate up to 11.3Gbps
  • Transmission distance range from 40km to 80km
  • ITU DWDM 100GHz channels 15 - 61
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Compliant with XFP MSA standard

Aplicaciones

Traducción por IA
  • 10GBase-ER, 10GBase-ZR
  • Metro Ethernet, Carrier Ethernet, and Transport Networks
  • SONET/SDH
  • Multi-rate Fibre Channel and CPRI
  • OTN and other optical links