KEMET FLLCC800A055I1
| 제조업체 | |
| 제조사 품번 | FLLCC800A055I1 |
| LCSC 번호 | C19894989 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Feed Through, Pass Through Capacitors RoHS |
| 데이터시트 | KEMET FLLCC800A055I1 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Filters/Feed Through, Pass Through Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Insertion Loss | 6dB@0.01MHz;20dB@0.1MHz;38dB@1MHz;54dB@10MHz;60dB@100MHz |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Insertion Loss | 6dB@0.01MHz;20dB@0.1MHz;38dB@1MHz;54dB@10MHz;60dB@100MHz |
개요
Power feedthrough capacitors combine sustained high-frequency performance with high current capability. They feature a compact mechanical housing and terminations suitable for many industrial applications, such as telecommunications, medical equipment, and DC power systems. These capacitors offer mechanical robustness to withstand use in typical high-current applications, while remaining compact enough for easy system integration. In AC applications, leakage current due to capacitance must be considered to comply with equipment safety specifications. In both AC and DC applications, safe discharge after use must be considered due to the potentially large amount of stored energy. These capacitors are designed to minimize multiple high-frequency resonances, thereby maintaining performance across the operating frequency range. The dielectric design of the capacitor elements provides high voltage withstand capability and the ability to handle high transients. These products are fully encapsulated in a UL-94 V0 polyurethane resin system.
응용 분야
Particularly suitable for shielded rooms, medical equipment, power supplies, high-frequency welding equipment, and telecommunication systems.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 301.8148 | $ 301.81 |
| 200+ | $ 283.4637 | $ 56692.74 |
| 500+ | $ 273.9915 | $ 136995.75 |
| 1,000+ | $ 269.311 | $ 269311.00 |
표준 패키지4/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Filters/Feed Through, Pass Through Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Insertion Loss | 6dB@0.01MHz;20dB@0.1MHz;38dB@1MHz;54dB@10MHz;60dB@100MHz |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Insertion Loss | 6dB@0.01MHz;20dB@0.1MHz;38dB@1MHz;54dB@10MHz;60dB@100MHz |
개요
Power feedthrough capacitors combine sustained high-frequency performance with high current capability. They feature a compact mechanical housing and terminations suitable for many industrial applications, such as telecommunications, medical equipment, and DC power systems. These capacitors offer mechanical robustness to withstand use in typical high-current applications, while remaining compact enough for easy system integration. In AC applications, leakage current due to capacitance must be considered to comply with equipment safety specifications. In both AC and DC applications, safe discharge after use must be considered due to the potentially large amount of stored energy. These capacitors are designed to minimize multiple high-frequency resonances, thereby maintaining performance across the operating frequency range. The dielectric design of the capacitor elements provides high voltage withstand capability and the ability to handle high transients. These products are fully encapsulated in a UL-94 V0 polyurethane resin system.
응용 분야
Particularly suitable for shielded rooms, medical equipment, power supplies, high-frequency welding equipment, and telecommunication systems.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

