GR GR7044A
| Fabricante | GRAsian Brands |
| N.º de pieza fab. | GR7044A |
| Nº LCSC | C19631715 |
| Emb. | SOT-89-3 |
| Número de Cliente | |
| Atrib. clave | Low Voltage Detector |
| Hoja de Datos | GR GR7044A |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | GR | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | GR | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Descripción
The GR70xx series is a three-pin low-voltage detector implemented in CMOS technology. This series can detect fixed voltages ranging from 2.2V to 7V. The detector consists of four functional blocks: a high-accuracy, low-power reference voltage source, a comparator, a hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although the detector is primarily designed for fixed-voltage detection, user-defined threshold voltages can also be detected via external components (NMOS open-drain type only).
Características
- Low power consumption, typical: 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature drift detection voltage: typical ±50ppm/℃
- Compact package: SOT23-3, SOT89-3, TO92
Aplicaciones
- Battery detector, level selector
- Non-volatile RAM signal storage protector
- Power-fail detector
- Battery backup storage
- Microprocessor reset
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | GR | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | GR | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Descripción
The GR70xx series is a three-pin low-voltage detector implemented in CMOS technology. This series can detect fixed voltages ranging from 2.2V to 7V. The detector consists of four functional blocks: a high-accuracy, low-power reference voltage source, a comparator, a hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although the detector is primarily designed for fixed-voltage detection, user-defined threshold voltages can also be detected via external components (NMOS open-drain type only).
Características
- Low power consumption, typical: 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature drift detection voltage: typical ±50ppm/℃
- Compact package: SOT23-3, SOT89-3, TO92
Aplicaciones
- Battery detector, level selector
- Non-volatile RAM signal storage protector
- Power-fail detector
- Battery backup storage
- Microprocessor reset
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



