LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Luminus Devices MP-3030-2200-40-90 product image
Abbildung ähnlich

Luminus Devices MP-3030-2200-40-90

Hersteller
Herst.-Teilenr.
MP-3030-2200-40-90
LCSC-Nr.
C17650752
Verp.
SMD3030-2P
Kundennummer
Hauptmerkm.
4000K 6.2V White -40℃~+85℃ SMD3030-2P LED White Lighting RoHS
DatenblattLuminus Devices MP-3030-2200-40-90
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1556$ 0.16
200+$ 0.0621$ 12.42
500+$ 0.0601$ 30.05
1,000+$ 0.059$ 59.00
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerLuminus Devices
Verp.SMD3030-2P
Lens Color-
Color Temperature4000K
Installation Method-
Wavelength - Dominant-
Voltage - Forward(Vf)6.2V
Viewing Angle110°
Power(Watts)-
Illumination ColorWhite
Operating Temperature-40℃~+85℃
Diode Configuration-

Beschreibung

KI-Übersetzung

Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing, making them fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus 3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS). They meet the high-quality standards that customers expect from Luminus products. Luminus mid-power products are measured at a case temperature of 25℃ and are binned by intensity, chromaticity, and voltage as described in this document.

Merkmale

KI-Übersetzung
  • High efficacy
  • CRI options: minimum 70, 80, 90
  • Low thermal resistance
  • Compatible with automated pick-and-place equipment
  • Compatible with IR reflow soldering process
  • RoHS and REACH compliant

Anwendungen

KI-Übersetzung

Retrofit lamps, downlights, panel lighting, architectural lighting