LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd AGM734-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd AGM734-C

Hersteller
Herst.-Teilenr.
AGM734-C
LCSC-Nr.
C17643733
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd AGM734-C
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 93.1221$ 93.12
200+$ 37.1565$ 7431.30
500+$ 35.9159$ 17957.95
1,000+$ 35.301$ 35301.00
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ATGBICS AGM734 SFP operates over standard Cat 5 UTP copper cabling with link lengths up to 100m. The Netgear 1000BASE-T SFP module supports 10/100/1000 auto-negotiation and auto MDI/MDIX. This product is compliant with the Netgear AGM734 specification. The SFP transceiver type is copper, with a maximum data transfer rate of 1000 Mbit/s and an interface type of SFP. The product color is silver, the housing material is metal, and the country of origin is China. The input voltage is 3.3V, maximum voltage is 4V, and typical power consumption is 1.3W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1, and the packaging type is boxed.