LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd VE6050T03-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd VE6050T03-C

Hersteller
Herst.-Teilenr.
VE6050T03-C
LCSC-Nr.
C17547432
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd VE6050T03-C
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 59.7887$ 59.79
200+$ 23.8561$ 4771.22
500+$ 23.0594$ 11529.70
1,000+$ 22.6656$ 22665.60
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ATGBICS-compatible VE6050T03-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals, along with LVTTL control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is well-suited for 1000Base Ethernet 10km applications.

Merkmale

KI-Übersetzung
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 10km transmission over 9/125μm single-mode fiber
  • 1310nm FP laser transmitter
  • Single +3.3V power supply
  • Monitoring interface compliant with SFF-8472
  • Maximum power <1W
  • Commercial operating temperature range: 0~70℃
  • RoHS compliant and lead-free

Anwendungen

KI-Übersetzung

Metro/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, and Other Optical Links