LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd FTLX3871MCC55-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd FTLX3871MCC55-C

Hersteller
Herst.-Teilenr.
FTLX3871MCC55-C
LCSC-Nr.
C17496089
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd FTLX3871MCC55-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 425.6991$ 425.70
200+$ 399.8173$ 79963.46
500+$ 386.4558$ 193227.90
1,000+$ 379.8544$ 379854.40
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS FTLX3871MCC55 is a Finisar-compatible DWDM Ch55 SFP+ 10GBase transceiver (1533.47nm, single-mode fiber, 80km, LC connector, digital optical monitoring). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 10000 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, maximum voltage is 3.5V, and typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1 unit, packaged in a box.

Merkmale

KI-Übersetzung
  • Transceiver type: Fiber optic
  • Maximum data transfer rate: 10000 Mbit/s
  • Interface type: SFP+
  • Product color: Silver
  • Housing material: Metal
  • Country of origin: United Kingdom
  • Input voltage: 3.3V
  • Maximum voltage: 3.5V
  • Typical power consumption: 1W
  • Width: 13.4mm
  • Depth: 56.5mm
  • Height: 8.5mm
  • Product quantity: 1 piece
  • Package type: Box