LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

CREE LED XTEARY-00-0000-000000T02

Fabricante
Cód. da peça
XTEARY-00-0000-000000T02
Nº LCSC
C17326079
Emb.
SMD
Número do Cliente
Atrib. princ.
1.5A 455nm Blue 2.8V SMD LED Color Lighting RoHS
Folha de DadosCREE LED XTEARY-00-0000-000000T02
Conformidade RoHS1 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED Color Lighting
FabricanteCREE LED
Emb.SMD
Test Current1.5A
Antistatic Ability8000V
Wavelength - Dominant455nm
Illumination ColorBlue
Viewing Angle130°
Voltage - Forward(Vf)2.8V
Diode ConfigurationDiscrete Diode

Descrição

Tradução por IA

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Recursos

Tradução por IA
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)