LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

Rochester Electronics ML6430CH

Fabricante
Cód. da peça
ML6430CH
Nº LCSC
C17234967
Emb.
-
Número do Cliente
Atrib. princ.
4.5V~5.5V Application Specific Clock/Timing
Folha de DadosRochester Electronics ML6430CH
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
FabricanteRochester Electronics
Emb.-
Voltage - Supply4.5V~5.5V
FeaturesSleep/Wake control;Programmable clock output
Input Low Voltage0V~0.8V
Frequency-
Output Low Voltage0V~0.5V
Intput High Voltage-
Output High Voltage-
Operating Temperature0℃~+70℃

Descrição

Tradução por IA

The ML6430/ML6431 are multi-standard single-chip BiCMOS video Genlock ICs for NTSC, PAL and VGA. They are designed to provide a stable clock from an analog video signal, and to provide timing pulses for clamping, decoding, blanking and processing video signals. The ML6430/ML6431 handle VCR glitches and variations created by head switching, tape dropouts, missing sync pulses, freeze frames, high speed playback and camcorder gyro errors. The ML6430/ML6431 are designed for high noise immunity, insensitivity to varying signal amplitudes, overmodulated color carriers, and sync glitches. Advanced analog and digital clock synthesis techniques provide multi-standard and nonstandard operation from a single crystal or external asynchronous clock source. Pin selectable preset modes allow operation for most video standards in simple stand-alone mode without the necessity of using the serial bus.

Recursos

Tradução por IA
  • Line locked scalable horizontal pixel clock for an arbitrary number of pixels per line
  • Standard frequencies of 12.27, 13.5, 14.75MHz, or 4Fsc
  • 4x/2x or 2x/1x clock outputs (54 and 27MHz, or 27 and 13.5MHz) and VGA clocks
  • Audio clocks: 32, 44.1, or 48kHz, locked to video
  • On-chip sync separator, VCO and pulse generator
  • Low clock jitter: Short Term: <200ps rms locked
  • Line to line: <600ps rms (2.2ns peak-to-peak) locked
  • Fast recovery from VCR head switch, stable for fast shuttle speeds and pause
  • Single crystal or external frequency source
  • PAL, NTSC or VGA operation
  • 2 wire serial control bus, or selectable presets for stand alone operation
  • RS170A compatible

Aplicações

Tradução por IA
  • MPEG encoders
  • High performance display timing
  • Video editing