LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED XTEAWT-00-0000-000000KE3 product image
Zdjęcia poglądowe

CREE LED XTEAWT-00-0000-000000KE3

Producent
Nr części prod.
XTEAWT-00-0000-000000KE3
Nr LCSC
C17227293
Opak.
-
Numer Klienta
Klucz. cechy
5000K 115° 1.5A White 3.06mm round lamp head 2.85V LED Indication - Discrete RoHS
Karta KatalogowaCREE LED XTEAWT-00-0000-000000KE3
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.0476$ 2.05
200+$ 0.8175$ 163.50
500+$ 0.7905$ 395.25
1,000+$ 0.7762$ 776.20
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED Indication - Discrete
ProducentCREE LED
Opak.-
ESD Withstand Voltage8000V
Installation methodTop-mount
Color Temperature5000K
Lens ColorFrosted Yellow Lens
Viewing Angle115°
Forward Current1.5A
Illumination ColorWhite
Lamp Holder Type3.06mm round lamp head
Voltage - Forward(Vf)2.85V
Diode ConfigurationDiscrete Diode

Opis

Tłumaczenie AI

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Funkcje

Tłumaczenie AI
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)