LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAX4582LEEE+ product image
실제 제품과 다를 수 있음

MAXIM MAX4582LEEE+

제조업체
제조사 품번
MAX4582LEEE+
LCSC 번호
C1546593
포장
QSOP-16-150mil
고객 번호
주요 제원
QSOP-16-150mil Analog Switches, Multiplexers, Demultiplexers RoHS
데이터시트MAXIM MAX4582LEEE+
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.5929$ 1.59
200+$ 0.6174$ 123.48
500+$ 0.5958$ 297.90
1,000+$ 0.585$ 585.00
표준 패키지100/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
제조업체MAXIM
포장QSOP-16-150mil
FeaturesBidirectional analog channel
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX4581/MAX4582/MAX4583 are low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4581), two 4-channel multiplexers (MAX4582), and three single-pole/double-throw (SPDT) switches (MAX4583). These CMOS devices can operate continuously with ±2V to ±6V dual power supplies or a +2V to +12V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at +25°C or 5nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V or dual ±5V supplies.

주요 특징

AI 번역
  • Available in AEC-Q100 Qualified Version
  • Offered in Automotive Temperature Range (-40°C to +125°C)
  • Guaranteed On-Resistance 80Ω with ±5V Supplies, 150Ω with Single +5V Supply
  • Guaranteed On-Resistance Match Between Channels
  • Guaranteed Low Off-Leakage Current 1nA at ±25°C
  • Guaranteed Low On-Leakage Current 1nA at ±25°C
  • ±2V to +12V Single-Supply Operation, ±2V to ±6V Dual-Supply Operation
  • TTL/CMOS-Logic Compatible
  • Low Distortion: <0.02% (600Ω)
  • Low Crosstalk: < -96dB (50Ω, MAX4582)
  • High Off-Isolation: < -74dB (50Ω)

응용 분야

AI 번역
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits
  • Automotive