LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ST STM32F303VBT6 product image
Immagini a scopo illustrativo

ST STM32F303VBT6

Produttore
Cod. Prod.
STM32F303VBT6
Cod. LCSC
C1338563
Imballo
LQFP-100(14x14)
Numero Cliente
Attr. chiave
Arm-based Cortex-M4 32b MCU+FPU, Flash+SRAM, ADCs, DAC ch., comp, PGA, timers
Scheda TecnicaST STM32F303VBT6
Conformità RoHS3 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 390
390 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 5.8156$ 5.82
10+$ 5.0377$ 50.38
30+$ 4.3995$ 131.99
100+$ 3.9308$ 393.08
500+$ 3.7153$ 1857.65
1,000+$ 3.6183$ 3618.30
Package Standard90/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreST
ImballoLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O87
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

Arm-based Cortex-M4 32b MCU+FPU, up to 256KB Flash + 48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V

Caratteristiche

Traduzione AI
  • Core: Arm Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit)
  • Operating conditions: – VDD, VDDA voltage range: 2.0V to 3.6V
  • Memories – 128 to 256 Kbytes of Flash memory – Up to 40 Kbytes of SRAM, with HW parity check implemented on the first 16 Kbytes. Routine booster: 8 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM)
  • CRC calculation unit
  • Reset and supply management – Power-on/power-down reset (POR/PDR) – Programmable voltage detector (PVD) – Low-power modes: Sleep, Stop and Standby – VBAT supply for RTC and backup registers
  • Clock management – 4 to 32 MHz crystal oscillator – 32kHz oscillator for RTC with calibration – Internal 8 MHz RC with x 16 PLL option – Internal 40kHz oscillator
  • Up to 87 fast I/Os – All mappable on external interrupt vectors – Several 5 V-tolerant
  • Interconnect matrix
  • 12-channel DMA controller
  • Four ADCs 0.20µs (up to 39 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6V conversion range, single ended/differential input, separate analog supply from 2 to 3.6V
  • Two 12-bit DAC channels with analog supply from 2.4 to 3.6V
  • Seven fast rail-to-rail analog comparators with analog supply from 2 to 3.6V
  • Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V
  • Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
  • Up to 13 timers
  • One 32-bit timer and two 16-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • Two 16-bit 6-channel advanced-control timers, with up to 6 PWM channels, deadtime generation and emergency stop
  • One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation and emergency stop
  • Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop
  • Two watchdog timers (independent, window)
  • SysTick timer: 24-bit downcounter
  • Two 16-bit basic timers to drive the DAC
  • Calendar RTC with Alarm, periodic wakeup from Stop/Standby
  • Communication interfaces – CAN interface (2.0B Active)
  • Two I2C Fast mode plus (1 Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP
  • Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control)
  • Up to three SPIs, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames
  • USB 2.0 full speed interface
  • Infrared transmitter
  • Serial wire debug, Cortex-M4 with FPU ETM, JTAG
  • 96-bit unique ID

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
STM32F303VCT6STSimiliLQFP-100(14x14)149$ 8.7914
AT32F423VCT7ARTERYSimiliLQFP-100(14x14)1,111$ 2.2391
STM32F303VBT6TRSTConf. Alt.LQFP-100(14x14)0$ 7.4031
STM32F302VBT6STSimiliLQFP-100(14x14)0$ 2.5951
STM32F302VBT6TRSTSimiliLQFP-100(14x14)0$ 13.7666