LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Worldsemi WS2812B-B/W

Fabricante
WorldsemiAsian Brands
N.º de pieza fab.
WS2812B-B/W
Nº LCSC
C114586
Emb.
SMD5050-4P
Número de Cliente
Atrib. clave
Intelligent control LED integrated light source
Hoja de DatosWorldsemi WS2812B-B/W
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED Addressable, Specialty
FabricanteWorldsemi
Emb.SMD5050-4P
Luminous Intensity - R300mcd~500mcd
Luminous Intensity - G600mcd~1000mcd
Luminous Intensity - B200mcd~300mcd
Data Transmission Rate800Kbit/s
Dominant Wavelength - R620nm~630nm
Dominant Wavelength - G515nm~525nm
Dominant Wavelength - B465nm~475nm
Peak Wavelength - R-
Peak Wavelength - G-
Fixed-Frequency Pwm Mode2kHz
Operating Temperature-40℃~+65℃
Lamp Holder Type-
FeaturesBuilt-in power-on reset circuit;Built-in power-on reset circuit;Built-in one-way transmission function
Length5mm
ESD Withstand Voltage-
Height5.4mm
Installation method-
Width1.57mm
Lens Color-
Pitch-
Viewing Angle-
Peak Wavelength - B-

Descripción

Traducción por IA

WS2812B is a intelligent control LED light source that the control circuit and RGB chip are integrated in a package of 5050 components. It internal include intelligent digital port data latch and signal reshaping amplification drive circuit. Also include a precision internal oscillator and a voltage programmable constant current control part, effectively ensuring the pixel point light color height consistent.

The data transfer protocol use single NZR communication mode. After the pixel power-on reset, the DIN port receive data from controller, the first pixel collect initial 24bit data then sent to the internal data latch, the other data which reshaping by the internal signal reshaping amplification circuit sent to the next cascade pixel through the DO port. After transmission for each pixel, the signal to reduce 24bit. pixel adopt auto reshaping transmit technology, making the pixel cascade number is not limited the signal transmission, only depend on the speed of signal transmission.

RESET time >280μs, it won't cause wrong reset while interruption, it supports the lower frequency and inexpensive MCU.

Refresh Frequency updates to 2KHz, Low Frame Frequency and No Flicker appear in HD Video Camera, it improve excellent display effect.

LED with low driving voltage, environmental protection and energy saving, high brightness, scattering angle is large, good consistency, low power, long life and other advantages. The control chip integrated in LED above becoming more simple circuit, small volume, convenient installation.

Características

Traducción por IA
  • The control circuit and the LED share the only power source.
  • Control circuit and RGB chip are integrated in a package of 5050 components, to form a complete addressable pixel.
  • Built-in signal reshaping circuit, after wave reshaping to the next driver, ensure wave-form distortion not accumulate.
  • Built-in electric reset circuit and power lost reset circuit.
  • Each pixel of the three primary color can achieve 256 brightness display, completed 16777216 color full color display, and scan frequency is of 2KHz.
  • Cascading port transmission signal by single line.
  • Any two point the distance not more than 5m transmission signal without any increase circuit.
  • When the refresh rate is 30fps, cascade number are not less than 1024 pixels.
  • Send data at speeds of 800Kbps.
  • The color of the light is highly consistent, cost-effective.
  • No need for external electric components and even the capacitor.

Aplicaciones

Traducción por IA
  • Full-color module, LED full-color soft/hard light bar, LED guardrail tube.
  • LED decorative lighting, LED Screen, Indoor/outdoor LED video irregular screen, various electronic products, electrical equipment marquee.

Preguntas frecuentes del producto


  • 1. Does the WS2812B-B/W Meet Reliability and Industry Compliance Requirements?
    The WS2812B-B/W is designed for long service life and consistent color performance, featuring integrated signal conditioning to support reliable cascading of multiple LEDs. Buyers should review the official datasheet and supplier compliance information for details regarding RoHS conformity, electrical specifications, and environmental requirements before deployment in commercial products.
  • 2. Is the WS2812B-B/W Compatible with Popular Microcontrollers and Equivalent Addressable LEDs?
    Yes, the WS2812B-B/W is compatible with many popular controllers, including Arduino, ESP32, Raspberry Pi, and STM32 platforms that support the WS2812 communication protocol. Before using this LED as a substitute for other 5050 RGB addressable LEDs, carefully verify electrical specifications, timing parameters, and protocol compatibility in the official datasheet to ensure proper operation in your application. This precaution is essential to avoid compatibility issues or performance degradation.
  • 3. What Applications Is the Worldsemi WS2812B-B/W Commonly Used For?
    The Worldsemi WS2812B-B/W is widely used in LED strips, decorative lighting, LED displays, signage, smart lighting projects, and electronic products requiring programmable RGB effects. Its individually addressable pixels make it ideal for dynamic lighting animations, color displays, and IoT lighting applications.
  • 4. What Are the Key Specifications and Features of the WS2812B-B/W Addressable LED?
    The WS2812B-B/W is an intelligent RGB addressable LED that integrates the control IC and LED chip into a compact SMD5050 package. Key features include 24-bit color control (16.7 million colors), 800Kbps data transmission, a 2kHz PWM refresh rate, and built-in signal reshaping and reset circuits for stable operation.