VICOR V375B24C300BN
| Fabricante | |
| N.º de pieza fab. | V375B24C300BN |
| Nº LCSC | C7377556 |
| Emb. | DIP-9 |
| Número de Cliente | |
| Atrib. clave | 24V 250V~425V DIP-9 DC DC Converters |
| Hoja de Datos | VICOR V375B24C300BN |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 494mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Output Power | 300W | |
| Voltage - Supply | 250V~425V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 494mVp-p |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Output Power | 300W | |
| Voltage - Supply | 250V~425V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Características
Traducción por IA
- DC input range: 250 – 425V
- Isolated output
- Input surge withstand: 500V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 120W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Aplicaciones
Traducción por IA
- Off-line systems with auto-ranging or PFC front ends
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 494mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Output Power | 300W | |
| Voltage - Supply | 250V~425V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 494mVp-p |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Output Power | 300W | |
| Voltage - Supply | 250V~425V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Características
Traducción por IA
- DC input range: 250 – 425V
- Isolated output
- Input surge withstand: 500V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 120W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Aplicaciones
Traducción por IA
- Off-line systems with auto-ranging or PFC front ends
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

