SICK PAC50-BGB
| Hersteller | |
| Herst.-Teilenr. | PAC50-BGB |
| LCSC-Nr. | C6949352 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pressure Sensors, Transducers - Industrial RoHS |
| Datenblatt | SICK PAC50-BGB |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | SICK | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 17V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | SICK | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 17V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Bottom: G 1/4 female thread, rear: G 1/4 female thread, both compliant with DIN ISO 1630.
- IP protection rating compliant with IEC 60529. The specified protection class applies only when mated with a connector of equivalent protection rating.
- M12 circular connector x 1, 4-pin.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 821.9208 | $ 821.92 |
| 200+ | $ 327.9527 | $ 65590.54 |
| 500+ | $ 316.9934 | $ 158496.70 |
| 1,000+ | $ 311.5788 | $ 311578.80 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | SICK | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 17V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | SICK | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 17V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Bottom: G 1/4 female thread, rear: G 1/4 female thread, both compliant with DIN ISO 1630.
- IP protection rating compliant with IEC 60529. The specified protection class applies only when mated with a connector of equivalent protection rating.
- M12 circular connector x 1, 4-pin.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

