TE / Schaffner FN2030B-8-07
| Producent | |
| Nr części prod. | FN2030B-8-07 |
| Nr LCSC | C6947455 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Karta Katalogowa | TE / Schaffner FN2030B-8-07 |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- FN 2030 filters designed for easy and quick chassis mounting.
- FN 2030 Type B version with no capacitors to ground, compliant with 1MOP requirements for medical equipment per IEC 60601-1.
- FN 2030 Type A version with low capacitance to ground, for safety-critical applications with strict leakage current requirements.
- FN 2030 filters offer an optimized filtering range for high-performance AC and DC applications in the same compact footprint (Types M, N1).
- All filters based on inductors with high-permeability core materials and excellent thermal performance, delivering superior conducted attenuation.
- Compared to FN 2010 and FN 2020 filter series, higher inductance values at equivalent current ratings provide enhanced attenuation performance in the same form factor.
- Surge pulse protection (Type Z) available as option for all FN 2030 filters.
- Multiple terminal options available to meet required connection methods.
Zastosowania
Tłumaczenie AI
- Electrical and electronic equipment
- Consumer products
- Household appliances
- Medical devices
- Electronic data processing equipment
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 43.048 | $ 43.05 |
| 200+ | $ 17.1773 | $ 3435.46 |
| 500+ | $ 16.6028 | $ 8301.40 |
Standardowa Obudowa50/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- FN 2030 filters designed for easy and quick chassis mounting.
- FN 2030 Type B version with no capacitors to ground, compliant with 1MOP requirements for medical equipment per IEC 60601-1.
- FN 2030 Type A version with low capacitance to ground, for safety-critical applications with strict leakage current requirements.
- FN 2030 filters offer an optimized filtering range for high-performance AC and DC applications in the same compact footprint (Types M, N1).
- All filters based on inductors with high-permeability core materials and excellent thermal performance, delivering superior conducted attenuation.
- Compared to FN 2010 and FN 2020 filter series, higher inductance values at equivalent current ratings provide enhanced attenuation performance in the same form factor.
- Surge pulse protection (Type Z) available as option for all FN 2030 filters.
- Multiple terminal options available to meet required connection methods.
Zastosowania
Tłumaczenie AI
- Electrical and electronic equipment
- Consumer products
- Household appliances
- Medical devices
- Electronic data processing equipment
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| B84112G0000M080 | TDK | Podobne | - | 0 | $ 10.5008 | ||
| FN2030B-8-06 | TE / Schaffner | Podobne | - | 0 | $ 36.08 | ||
| FN2090BZ-8-06 | TE / Schaffner | Podobne | - | 0 | $ 79.6732 | ||
| FN2010B-10-06 | TE / Schaffner | Podobne | - | 0 | $ 17.9421 | ||
| FN2020B-10-06 | TE / Schaffner | Podobne | - | 0 | $ 27.512 |
5 więcej części alternatywnych.Wyświetl wszystkie zamienniki

