LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

TI SN65HVD3082EDR

Fabricant
Réf. Fab.
SN65HVD3082EDR
Réf. LCSC
C6912
Condit.
SOIC-8
Numéro Client
Caract. clés
Low-Power RS-485 Transceivers, Available in a Small MSOP-8 Package
Fiche TechniqueTI SN65HVD3082EDR
Conformité RoHS2 documents disponibles
Pièces alternatives5
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
FabricantTI
Condit.SOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate200Kbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current300uA

Description

Traduction par IA

These devices are half-duplex transceivers designed for RS–485 data bus networks. Powered by a 5–V supply, they are fully compliant with TIA/EIA-485A standard. With controlled transition times, these devices are suitable for transmitting data over long twisted-pair cables. SN65HVD3082E and SN75HVD3082E devices are optimized for signaling rates up to 200 kbps. SN65HVD3085E is suitable for data transmission up to 1 Mbps, whereas SN65HVD3088E is suitable for applications requiring signaling rates up to 20 Mbps. These devices are designed to operate with very low supply current, typically 0.3 mA, exclusive of the load. When in the inactive shutdown mode, the supply current drops to a few nanoamps, making these devices ideal for power-sensitive applications.

The wide common-mode range and high ESD protection levels of these devices make them suitable for demanding applications such as energy meter networks, electrical inverters, status/command signals across telecom racks, cabled chassis interconnects, and industrial automation networks where noise tolerance is essential. These devices match the industry-standard footprint of SN75176. Power-on reset circuits keep the outputs in a high impedance state until the supply voltage has stabilized. A thermal shutdown function protects the device from damage due to system fault conditions. The SN75HVD3082E is characterized for operation from 0°C to 70°C and SN65HVD308xE are characterized for operation from -40°C to 85°C air temperature.

Caractéristiques

Traduction par IA
  • Available in a Small MSOP-8 Package
  • Meets or Exceeds the Requirements of the TIA/EIA−485A Standard
  • Low Quiescent Power
    • 0.3 mA Active Mode
    • 1 nA Shutdown Mode
  • 1/8 Unit Load—Up to 256 Nodes on a Bus
  • Bus-Pin ESD Protection Up to 15 kV
  • Industry-Standard SN75176 Footprint
  • Failsafe Receiver (Bus Open, Bus Shorted, Bus Idle)
  • Glitch–Free Power–Up/Down Bus Inputs and Outputs

Applications

Traduction par IA
  • Energy Meter Networks Motor Control
  • Power Inverters
  • Industrial Automation
  • Building Automation Networks
  • Battery-Powered Applications
  • Telecommunications Equipment