MACOM MAADSS0008TR-3000
| Produttore | |
| Cod. Prod. | MAADSS0008TR-3000 |
| Cod. LCSC | C6586751 |
| Imballo | SC-74A,SOT-753 |
| Numero Cliente | |
| Attr. chiave | 50Ω 15dB 0Hz~2GHz SC-74A,SOT-753 Attenuators RoHS |
| Scheda Tecnica | MACOM MAADSS0008TR-3000 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | MACOM | |
| Imballo | SC-74A,SOT-753 | |
| Impedance | 50Ω | |
| Attenuation Value | 15dB | |
| Insertion Loss | 0.3dB;0.4dB | |
| Frequency Range | 0Hz~2GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | MACOM | |
| Imballo | SC-74A,SOT-753 | |
| Impedance | 50Ω |
| Tipo | Descrizione | |
|---|---|---|
| Attenuation Value | 15dB | |
| Insertion Loss | 0.3dB;0.4dB | |
| Frequency Range | 0Hz~2GHz |
Descrizione
A 1-bit, 15-dB step GaAs MMIC digital attenuator in a lead-free SOT-25, 5 lead surface mount plastic package. The MAADSS0008 is ideally suited for use where high accuracy, very low power consumption and low intermodulation products are required. Typical applications include wireless handsets, base stations, wireless LAN equipment, GPS receivers and any RF applications with automatic gain/level control circuits. The MAADSS0008 is fabricated as a monolithic GaAs integrated circuit using a mature PHEMT process. The process features full chip passivation for performance and reliability.
Caratteristiche
- Single 15-dB Step Low Loss, 0.3 dB Typical @900 MHz
- 2.5 to 5.0 Volt Operation
- Tape and Reel Packaging Available
- Lead-Free SOT-25 Package
- 100% Matte Tin Plating over Copper Halogen-Free “Green” Mold Compound
- 260℃ Reflow Compatible RoHS Compliant Version of AT-267
Applicazioni
- Wireless handsets
- Base stations
- Wireless LAN equipment
- GPS receivers
- Any RF applications with automatic gain/level control circuits
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.7452 | $ 1.75 |
| 10+ | $ 1.7011 | $ 17.01 |
| 30+ | $ 1.6718 | $ 50.15 |
| 100+ | $ 1.6407 | $ 164.07 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | MACOM | |
| Imballo | SC-74A,SOT-753 | |
| Impedance | 50Ω | |
| Attenuation Value | 15dB | |
| Insertion Loss | 0.3dB;0.4dB | |
| Frequency Range | 0Hz~2GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/Attenuators | |
| Produttore | MACOM | |
| Imballo | SC-74A,SOT-753 | |
| Impedance | 50Ω |
| Tipo | Descrizione | |
|---|---|---|
| Attenuation Value | 15dB | |
| Insertion Loss | 0.3dB;0.4dB | |
| Frequency Range | 0Hz~2GHz |
Descrizione
A 1-bit, 15-dB step GaAs MMIC digital attenuator in a lead-free SOT-25, 5 lead surface mount plastic package. The MAADSS0008 is ideally suited for use where high accuracy, very low power consumption and low intermodulation products are required. Typical applications include wireless handsets, base stations, wireless LAN equipment, GPS receivers and any RF applications with automatic gain/level control circuits. The MAADSS0008 is fabricated as a monolithic GaAs integrated circuit using a mature PHEMT process. The process features full chip passivation for performance and reliability.
Caratteristiche
- Single 15-dB Step Low Loss, 0.3 dB Typical @900 MHz
- 2.5 to 5.0 Volt Operation
- Tape and Reel Packaging Available
- Lead-Free SOT-25 Package
- 100% Matte Tin Plating over Copper Halogen-Free “Green” Mold Compound
- 260℃ Reflow Compatible RoHS Compliant Version of AT-267
Applicazioni
- Wireless handsets
- Base stations
- Wireless LAN equipment
- GPS receivers
- Any RF applications with automatic gain/level control circuits
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |