LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Fanstel BT600I product image
Abbildung ähnlich

Fanstel BT600I

Hersteller
Herst.-Teilenr.
BT600I
LCSC-Nr.
C6521082
Verp.
SMD-44P
Kundennummer
Hauptmerkm.
SMD-44P RF Transceiver Modules and Modems RoHS
DatenblattFanstel BT600I
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 11.6588$ 11.66
200+$ 4.6527$ 930.54
500+$ 4.4966$ 2248.30
800+$ 4.4193$ 3535.44
Standardgehäuse800/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver Modules and Modems
HerstellerFanstel
Verp.SMD-44P
FeaturesEncryption function

Beschreibung

KI-Übersetzung

BT600 series Bluetooth single mode module uses Nordic nRF51822 Bluetooth Low Energy (BLE) chip. Three antenna options are offered:

  • BT600I with a chip antenna on module, line of sight range is 30 meters or 90 feet.
  • BT600E, an external antenna is required. Line of sight range is 50 meters or 150 feet when used with recommended antenna. EV - BT600. Development board for BT600 modules. A PC or a host processor can communicate with BT600 through an UART port. All IO pins are available at connectors. A host processor can set BT600 to command and data mode by setting an I/O pin to high and low, respectively. When using with a PC, a jumper is used to set the BT600 IO pin. When in data mode, the host processor communicates with a smartphone, a computer, or other electronic equipment through this BT module. BT600 can operate in standalone mode – without a host processor. A 32 bit ARM Cortex M0 processor with 128 KB of flash memories are built - in. Development tools are available from Nordic and other 3rd parties. BT600 dimensions and pin assignments are the same as some modules from other manufacturers. Programming tools are commercially available to reprogram module for standalone operation.

Anwendungen

KI-Übersetzung
  • Smart appliances
  • Wearable device
  • Medical devices
  • Health management devices
  • Computer peripherals
  • Other Bluetooth applications