LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD5301BRTZ-500RL7 product image
  • AD5301BRTZ-500RL7 thumbnail 1
  • AD5301BRTZ-500RL7 thumbnail 2
  • AD5301BRTZ-500RL7 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI AD5301BRTZ-500RL7

Hersteller
Herst.-Teilenr.
AD5301BRTZ-500RL7
LCSC-Nr.
C649507
Verp.
SOT-23-6
Kundennummer
Hauptmerkm.
6us 2.5V~5.5V 0.02LSB I2C SOT-23-6 Digital to Analog Converters (DAC) RoHS
DatenblattADI AD5301BRTZ-500RL7
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 11.0325$ 11.03
10+$ 10.6654$ 106.65
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.SOT-23-6
Settling Time6us
Quiescent Current (Iq)120uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
FunctionIntegrated buffer;Power-down mode;Power-on reset
Integral non - linearity0.02LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeI2C

Beschreibung

KI-Übersetzung

The AD5301/AD5311/AD5321 are single 8-/10-/12-bit, buffered, voltage-output DACs that operate from a single 2.5 V to 5.5 V supply, consuming 120 μA at 3 V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7 V/μs. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates up to 400 kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. These devices incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50 nA at 3 V and provides software-selectable output loads while in power-down mode. The low power consumption in normal operation makes these DACs ideally suited to portable battery-operated equipment. The power consumption is 0.75 mW at 5 V and 0.36 mW at 3 V, reducing to 1 μW in all power-down modes.

Merkmale

KI-Übersetzung
  • AD5301: buffered voltage output 8-bit DAC
  • AD5311: buffered voltage output 10-bit DAC
  • AD5321: buffered voltage output 12-bit DAC
  • 6-lead SOT-23 and 8-lead MSOP packages
  • Micropower operation: 120 μA at 3 V
  • 2-wire (I²C-compatible) serial interface
  • Data readback capability
  • 2.5 V to 5.5 V power supply
  • Guaranteed monotonic by design over all codes
  • Power-down to 50 nA at 3 V
  • Reference derived from power supply
  • Power-on reset to 0 V
  • On-chip rail-to-rail output buffer amplifier
  • 3 power-down functions

Anwendungen

KI-Übersetzung
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
DAC5571IDBVTTIÄhnlicheSOT-23-6101$ 2.9073
DAC5571IDBVRTIÄhnlicheSOT-23-6500$ 1.5929
MCP4706A0T-E/CHMICROCHIPÄhnlicheSOT-23-611$ 1.2193
MCP4706A1T-E/CHMICROCHIPÄhnlicheSOT-23-6522$ 1.6061
DAC081C081CIMKX/NOPBTIÄhnlicheTSOT-23-653$ 1.0297
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen