Aimtec AMES35-15SNZ-P
| Fabricant | |
| Réf. Fab. | AMES35-15SNZ-P |
| Réf. LCSC | C6464951 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Converters (Off-Board) RoHS |
| Fiche Technique | Aimtec AMES35-15SNZ-P |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricant | Aimtec | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricant | Aimtec |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The AMES35-NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Caractéristiques
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 180mV(p - p) typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
- Surge immunity: 300VAC for 5s
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricant | Aimtec | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricant | Aimtec |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The AMES35-NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Caractéristiques
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 180mV(p - p) typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
- Surge immunity: 300VAC for 5s
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Détails |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

