LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC61300-10YMME product image
  • MIC61300-10YMME thumbnail 1
  • MIC61300-10YMME thumbnail 2
  • MIC61300-10YMME thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP MIC61300-10YMME

Produttore
Cod. Prod.
MIC61300-10YMME
Cod. LCSC
C636632
Imballo
MSOP-10-EP
Numero Cliente
Attr. chiave
MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaMICROCHIP MIC61300-10YMME
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 8.9315$ 8.93
10+$ 8.7234$ 87.23
30+$ 8.5841$ 257.52
100+$ 8.4448$ 844.48
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoMSOP-10-EP
FeaturesAdjustable soft-start;Overcurrent Protection

Descrizione

Traduzione AI

The Micrel MIC61300 is a 3A output, low input voltage, single-supply regulator. This regulator operates over a single input voltage range of 1.1V to 3.6V and offers an ultra-low dropout less than 350mV over the entire operating temperature range. The MIC61300 is designed to drive digital circuits requiring low voltages at high currents such as DSPs, FPGAs, microcontrollers, etc. The regulator is available as a 1.0V fixed-output voltage option or as an adjustable-output voltage option. The MIC61300 is stable with a 47μF, low-ESR ceramic output capacitor, and includes protection features such as thermal shutdown, current limiting and logic enable. The MIC61300 is offered in two different packages: a lowprofile, leadless 10-pin 3mm × 3mm MLF and a 10-pin ePad MSOP. The MIC61300 has an operating junction temperature range of -40℃ to +125℃.

Caratteristiche

Traduzione AI
  • Single VIN rail: 1.1V to 3.6V
  • Output voltage accuracy: ±2.5% over temperature
  • Typical dropout of 150mV at room temperature
  • Maximum dropout of 350mV at full load over temperature
  • Output voltage adjustable down to 0.5V
  • Soft-start control via external capacitor
  • Excellent line and load regulation
  • Logic controlled shutdown
  • Thermal-shutdown and current-limit protection
  • 10-pin 3mm×3mm MLF package
  • 10-pin ePad MSOP package
  • Junction temperature range from -40℃ to +125℃

Applicazioni

Traduzione AI
  • Point-of-load applications
  • ASIC / Microprocessor power supply
  • FPGA power supply
  • Telecom / Networking cards
  • Wireless infrastructure