LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

MICROCHIP PIC18LF4610-I/PT

Fabricante
Cód. da peça
PIC18LF4610-I/PT
Nº LCSC
C634645
Emb.
TQFP-44(10x10)
Número do Cliente
Atrib. princ.
PIC 8 Bit 40MHz TQFP-44(10x10) Microcontrollers RoHS
Folha de DadosMICROCHIP PIC18LF4610-I/PT
Conformidade RoHS2 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.TQFP-44(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Recursos

Tradução por IA
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Idle mode Currents Down to 3.0 μA Typical
  • Sleep mode Currents Down to 20 nA Typical
  • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • Two-Speed Oscillator Start-up
  • High-Current Sink/Source 25 mA/25 mA
  • Up to 2 Capture/Compare/PWM (CCP) modules, One with Auto-Shutdown (28-pin devices)
  • Enhanced Capture/Compare/PWM (ECCP) module (40/44-pin devices only):
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-shutdown and auto-restart
  • Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I²C Master and Slave modes
  • Enhanced Addressable USART module:
    • Supports RS-485, RS-232 and LIN 1.2
    • RS-232 operation using internal oscillator block (no external crystal required)
    • Auto-wake-up on Start bit
    • Auto-Baud Detect
  • 10-Bit, Up to 13-Channel Analog-to-Digital Converter module (A/D):
    • Auto-acquisition capability
    • Conversion available during Sleep
  • Dual Analog Comparators with Input Multiplexing
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
    • Supports interrupt on High/Low-Voltage Detection
  • Four Crystal modes, Up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Two External RC modes, Up to 4 MHz
  • Two External Clock modes, Up to 40 MHz
  • Internal Oscillator Block:
    • 8 user-selectable frequencies, from 31 kHz to 8 MHz
    • Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
    • User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • 100,000 Erase/Write Cycle Flash Program Memory Typical
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Priority Levels for Interrupts
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Wide Operating Voltage Range: 2.0V to 5.5V
  • Programmable Brown-out Reset (BOR) with Software Enable Option