LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
muRata IRQ-5/20-T110PF-C product image
Photos non contractuelles

muRata IRQ-5/20-T110PF-C

Fabricant
Réf. Fab.
IRQ-5/20-T110PF-C
Réf. LCSC
C5772358
Condit.
-
Numéro Client
Caract. clés
5V 57.6V~160V DC DC Converters RoHS
Fiche TechniquemuRata IRQ-5/20-T110PF-C
Conformité RoHS5 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 270.958$ 270.96
210+$ 108.115$ 22704.15
510+$ 104.501$ 53295.51
990+$ 102.716$ 101688.84
Boîtier Standard30/Full Tray
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricantmuRata
Condit.-
Output Voltage5V
Ripple Noise80mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply57.6V~160V
Capacitive Load(Max)3300uF
Number of Outputs1
Iout20A
Height12.7mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)3kV
FeaturesOver Current Protection;Over-temperature protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency85.5%
Output Power100W
Length57.91mm
Width36.83mm

Description

Traduction par IA

The IRQ series regulated converter module deliver a 5V, 12V or 24V output at Vin = 57.6 – 160 Vdc in an industry standard quarter brick fully encased package at astonishing efficiency. The fully isolated (3000Vrms) IRQ series accept a 57.6 to 160 Volt DC input voltage range with a reinforced insulation system. Typical applications include industrial, railway and transportation applications. The IRQ’s diode-rectifier topology and fixed frequency operations means excellent efficiencies. A wealth of electronic protection features include input under voltage lockout, output over voltage lockout protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. Available options include various pin lengths and flanged baseplate. The IRQ series is designed to meet all UL and IEC emissions, safety, and flammability certifications.

Caractéristiques

Traduction par IA
  • DC input range: 57.6 - 160V (Covers both 96V and 110V input range)
  • Encapsulated circuitry for optimal thermal/vibration performance
  • Regulation: ±0.3% from no load to full load
  • High Efficiency
  • Maximum baseplate operating temperature: 100°C, full load
  • Over-current & Over-temperature protection
  • Diode rectifier topology
  • Stable no-load operation
  • Support Pre-Bias startup

Applications

Traduction par IA
  • industrial
  • railway
  • transportation