LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

PANASONIC ENW-F9408A2EF

Fabricant
Réf. Fab.
ENW-F9408A2EF
Réf. LCSC
C5729209
Condit.
SMD-64P
Numéro Client
Caract. clés
SMD-64P RF Transceiver Modules and Modems RoHS
Fiche TechniquePANASONIC ENW-F9408A2EF
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieRF and Wireless/RF Transceiver Modules and Modems
FabricantPANASONIC
Condit.SMD-64P

Description

Traduction par IA

The PAN9028 is a 2.4 GHz and 5 GHz ISM band Wi-Fi and Bluetooth radio module, which includes a wireless radio and a power management IC for easy integration of Wi-Fi and Bluetooth connectivity into various electronic devices.

Caractéristiques

Traduction par IA
  • Dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi/Bluetooth combo module
  • Supports 802.11i security standards through AES, CCMP, and more security mechanism
  • 802.11e Quality of Service is supported for multimedia application
  • IEEE 802.11ac (Wave 2), 1×1 spatial stream with data rates up to 433 Mbps (MCS9, 80 MHz channel bandwidth)
  • IEEE 802.11ac MU-MIMO beamformee
  • Bluetooth 5 (includes Low Energy)
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4 GHz and 5 GHz bands
  • Indoor location and navigation with IEEE 802.11mc
  • Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system (e.g. LTE or ZigBee)
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • Software driver Linux
  • Surface Mount Type (SMT) 24 mm × 12 mm × 2.8 mm
  • NXP 88W8987 WLAN 2.4 GHz and 5 GHz and Bluetooth single-chip solution inside
  • Single power supply: 3.3 V with Marvell 88PG823 Power Management IC (optional)
  • Tx power: 16 dBm at 802.11b
  • Rx sensitivity: –97 dBm at 802.11b DSSS 1 Mbps
  • IEEE 802.11ac 20 MHz, 40 MHz, 80 MHz channel bandwidth
  • Long and Short Guard Interval support
  • Current consumption Wi-Fi typical 320 mA (at Tx) and 70 mA (at Rx)
  • SDIO 1 bit or 4 bit
  • Wide temperature range of -30 °C to 85 °C