LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Intel/Altera EPM1270T144C5N product image
  • EPM1270T144C5N thumbnail 1
  • EPM1270T144C5N thumbnail 2
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

Intel/Altera EPM1270T144C5N

Producent
Nr części prod.
EPM1270T144C5N
Nr LCSC
C5358
Opak.
TQFP-144(20x20)
Numer Klienta
Klucz. cechy
1270 1270 In-system programming TQFP-144(20x20) CPLDs (Complex Programmable Logic Devices) RoHS
Karta KatalogowaIntel/Altera EPM1270T144C5N
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 190
190 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 35.6915$ 35.69
30+$ 34.6364$ 1039.09
Standardowa Obudowa60/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices)
ProducentIntel/Altera
Opak.TQFP-144(20x20)
Operating Temperature0℃~+85℃
Number of Logic Elements/Blocks1270
Number of LAB/CLBs1270
Programmable TypeIn-system programming

Opis

Tłumaczenie AI

The MAX II family of instant-on, non-volatile CPLDs is based on a 0.18μm six-metal-layer flash process. The logic element (LE) density ranges from 240 to 2,210 (equivalent macrocells from 128 to 2,210), and the non-volatile storage capacity is 8 Kbits. Compared with other CPLD architectures, MAX II devices offer a high number of I/Os, fast performance, and reliable adaptability. MAX II devices feature a MultiVolt core, user flash memory (UFM) blocks, and enhanced in-system programmability (ISP). They are designed to reduce cost and power consumption while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR), timing control, and device configuration control.

Funkcje

Tłumaczenie AI
  • Low-cost, low-power CPLD
  • Instant-on, non-volatile architecture
  • Standby current as low as 2 mA
  • Fast propagation delay and clock-to-output times
  • Four global clocks with two available clocks per LAB
  • UFM block up to 8 Kbits for non-volatile storage
  • MultiVolt core supports 3.3 V/2.5 V or 1.8 V external supply voltage
  • MultiVolt I/O interface supports 3.3 V, 2.5 V, 1.8 V, and 1.5 V logic levels
  • Bus-friendly architecture with programmable slew rate, drive strength, bus hold, and programmable pull-up resistors
  • Schmitt trigger for noise-tolerant inputs (programmable per pin)
  • Fully compliant with PCI SIG PCI Local Bus Specification Revision 2.2 for 3.3 V operation at 66 MHz
  • Hot-plugging support
  • Built-in JTAG BST circuitry compliant with IEEE Std. 1149.1-1990
  • ISP circuitry compliant with IEEE Std. 1532

Zastosowania

Tłumaczenie AI
  • Bus bridging
  • I/O expansion
  • Power-on reset (POR) and sequencing control
  • Device configuration control