TI TMS320F28021DAT
| Producent | |
| Nr części prod. | TMS320F28021DAT |
| Nr LCSC | C504355 |
| Opak. | TSSOP-38-6.1mm |
| Numer Klienta | |
| Klucz. cechy | Others 32 Bit 40MHz TSSOP-38-6.1mm Microcontrollers RoHS |
| Karta Katalogowa | TI TMS320F28021DAT |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | TI | |
| Opak. | TSSOP-38-6.1mm | |
| ADC (Bit) | 12bit | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | TI | |
| Opak. | TSSOP-38-6.1mm | |
| ADC (Bit) | 12bit | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Opis
C2000 32-bit microcontrollers are optimized for processing, sensing, and driving to improve the closed-loop performance of real-time control applications such as industrial motor drives, photovoltaic inverters and digital power supplies, electric vehicles and transportation, motor control, and sensing and signal processing. The F2802x microcontroller series offers the power of the C28xx core, combined with highly integrated control peripherals in low-pin-count devices. The code of this series of devices is compatible with the legacy code based on C28x and has high analog integration. The internal regulator enables single power rail operation. The HRPWM module is enhanced to enable bilateral edge control (frequency modulation). An analog comparator with a 10-bit internal reference is added, which can be directly routed to control the PWM output. The ADC can perform conversions in a fixed full-scale range of 0V to 3.3V and supports the proportional operation of the VREFHI/VREFLO reference. The ADC interface is optimized for low overhead and latency.
Funkcje
- High-performance 32-bit CPU (TMS320C28x)
- 60MHz (16.67ns cycle time)
- 50MHz (20ns cycle time)
- 40MHz (25ns cycle time)
- 16x16 and 32x32 MAC operations
- 16x16 dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Efficient code (C/C++ and assembly language)
- Endianness: little-endian
- Low-cost device and system implementation
- 3.3V single supply
- No power sequencing required
- Integrated power-on and brownout reset
- Available in packages as small as 38-pin
- Low power consumption
- No analog support pins
- Clock
- Two internal zero-pin oscillators
- On-chip crystal oscillator and external clock input
- Watchdog timer module
- Missing clock detection circuit
- Up to 22 multiplexed GPIO pins with input filtering, individually programmable
- PIE module supporting all peripheral interrupts
- Three 32-bit CPU timers
- One dedicated 16-bit timer per ePWM module
- On-chip memory
- Flash, SARAM, OTP, and boot ROM available
- Code security module
- 128-bit security key and lock
- Secure memory block protection
- Firmware reverse-engineering prevention
- Serial port peripherals
- One SCI (UART) module
- One SPI module
- One I2C module
- Enhanced control peripherals
- ePWM
- HRPWM
- eCAP module
- ADC
- On-chip temperature sensor
- Comparator
- Advanced emulation features
- Analysis and breakpoint capability
- Real-time hardware debugging
- Package options
- 38-pin DA Thin Shrink Small-Outline Package (TSSOP)
- 48-pin PT Low-Profile Quad Flatpack (LQFP)
- Temperature options
- T: –40℃ to 105℃
- S: –40℃ to 125℃
- Q: –40℃ to 125℃ ambient temperature range (AEC Q100 qualified for automotive applications)
Zastosowania
- Air conditioner outdoor units
- Inverters and motor control
- Textile machines
- Micro inverters
- AC drive power stage modules
- AC input BLDC motor drivers
- DC input BLDC motor drivers
- Industrial AC/DC power supplies
- Three-phase UPS
- Commercial DC/DC power supplies
- Commercial networking and server PSUs
- Commercial telecom power rectifiers
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 6.7216 | $ 6.72 |
| 10+ | $ 6.5498 | $ 65.50 |
| 30+ | $ 6.4348 | $ 193.04 |
| 100+ | $ 6.3214 | $ 632.14 |
Standardowa Obudowa40/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | TI | |
| Opak. | TSSOP-38-6.1mm | |
| ADC (Bit) | 12bit | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | TI | |
| Opak. | TSSOP-38-6.1mm | |
| ADC (Bit) | 12bit | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Opis
C2000 32-bit microcontrollers are optimized for processing, sensing, and driving to improve the closed-loop performance of real-time control applications such as industrial motor drives, photovoltaic inverters and digital power supplies, electric vehicles and transportation, motor control, and sensing and signal processing. The F2802x microcontroller series offers the power of the C28xx core, combined with highly integrated control peripherals in low-pin-count devices. The code of this series of devices is compatible with the legacy code based on C28x and has high analog integration. The internal regulator enables single power rail operation. The HRPWM module is enhanced to enable bilateral edge control (frequency modulation). An analog comparator with a 10-bit internal reference is added, which can be directly routed to control the PWM output. The ADC can perform conversions in a fixed full-scale range of 0V to 3.3V and supports the proportional operation of the VREFHI/VREFLO reference. The ADC interface is optimized for low overhead and latency.
Funkcje
- High-performance 32-bit CPU (TMS320C28x)
- 60MHz (16.67ns cycle time)
- 50MHz (20ns cycle time)
- 40MHz (25ns cycle time)
- 16x16 and 32x32 MAC operations
- 16x16 dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Efficient code (C/C++ and assembly language)
- Endianness: little-endian
- Low-cost device and system implementation
- 3.3V single supply
- No power sequencing required
- Integrated power-on and brownout reset
- Available in packages as small as 38-pin
- Low power consumption
- No analog support pins
- Clock
- Two internal zero-pin oscillators
- On-chip crystal oscillator and external clock input
- Watchdog timer module
- Missing clock detection circuit
- Up to 22 multiplexed GPIO pins with input filtering, individually programmable
- PIE module supporting all peripheral interrupts
- Three 32-bit CPU timers
- One dedicated 16-bit timer per ePWM module
- On-chip memory
- Flash, SARAM, OTP, and boot ROM available
- Code security module
- 128-bit security key and lock
- Secure memory block protection
- Firmware reverse-engineering prevention
- Serial port peripherals
- One SCI (UART) module
- One SPI module
- One I2C module
- Enhanced control peripherals
- ePWM
- HRPWM
- eCAP module
- ADC
- On-chip temperature sensor
- Comparator
- Advanced emulation features
- Analysis and breakpoint capability
- Real-time hardware debugging
- Package options
- 38-pin DA Thin Shrink Small-Outline Package (TSSOP)
- 48-pin PT Low-Profile Quad Flatpack (LQFP)
- Temperature options
- T: –40℃ to 105℃
- S: –40℃ to 125℃
- Q: –40℃ to 125℃ ambient temperature range (AEC Q100 qualified for automotive applications)
Zastosowania
- Air conditioner outdoor units
- Inverters and motor control
- Textile machines
- Micro inverters
- AC drive power stage modules
- AC input BLDC motor drivers
- DC input BLDC motor drivers
- Industrial AC/DC power supplies
- Three-phase UPS
- Commercial DC/DC power supplies
- Commercial networking and server PSUs
- Commercial telecom power rectifiers
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| TMS320F28027DATR | TI | Podobne | TSSOP-38-6.2mm | 0 | $ 11.2505 | ||
| TMS320F28027DAQ | TI | Podobne | TSSOP-38-6.1mm | 0 | $ 8.5393 | ||
| TMS320F28023DAT | TI | Podobne | TSSOP-38-6.2mm | 0 | $ 6.6771 |



