LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

ALLEGRO ACS712ELCTR-05B-T

Fabricant
Réf. Fab.
ACS712ELCTR-05B-T
Réf. LCSC
C44471
Condit.
SOIC-8
Numéro Client
Caract. clés
Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 2.1 kVRMS Isolation and a Low-Resistance Current Conductor
Fiche TechniqueALLEGRO ACS712ELCTR-05B-T
Conformité RoHS1 documents disponibles
Pièces alternatives5
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieSensors, Transducers/Current Sensors
FabricantALLEGRO
Condit.SOIC-8
Standby Current-
Voltage - Supply5V
Current Range5A
Operating Temperature-40℃~+85℃
Current Terminal Resistance1.2mΩ
Band Width80kHz
FeaturesBidirectional detection
Response Time (tr)3.5us
Sensitivity185mV/A
Bidirectional Current DetectionSupport

Description

Traduction par IA

The ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switch- mode power supplies, and overcurrent fault protection. The device is not intended for automotive applications. The device consists of a precise, low- offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low- offset, chopper- stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope (>\mathrm{V}_{\mathrm{IOUT(Q)}}) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sampling. The internal resistance of this conductive path is 1.2\mathrm{m}\Omega typical, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5\times overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the ACS712 to be used in applications requiring electrical isolation without the use of opto- isolators or other costly isolation techniques. The ACS712 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead(Pb) free printed circuit board assembly processes. Internally, the device is Pb- free, except for flip- chip high- temperature Pb- based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.

Caractéristiques

Traduction par IA
  • Low- noise analog signal pin
  • Device bandwidth is set via the new FILTER pin
  • 5μs output rise time in response to step input current
  • 80kHz bandwidth
  • Total output error 1.5% at TA = 25℃
  • Small footprint, low- profile SOIC8 package
  • 1.2mΩ internal conductor resistance
  • 2.1kVRMS minimum isolation voltage from pins 1 - 4 to pins 5 - 8
  • 5.0V, single supply operation
  • 66 to 185mV / A output sensitivity
  • Output voltage proportional to AC or DC currents
  • Factory- trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage

Applications

Traduction par IA
  • motor control
  • load detection and management
  • switch- mode power supplies
  • overcurrent fault protection