LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0805X512G5JAC7800 product image
Abbildung ähnlich

KEMET C0805X512G5JAC7800

Hersteller
Herst.-Teilenr.
C0805X512G5JAC7800
LCSC-Nr.
C3836062
Verp.
0805
Kundennummer
Hauptmerkm.
5.1nF U2J ±2% 50V 0805 Ceramic Capacitors RoHS
DatenblattKEMET C0805X512G5JAC7800
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1836$ 0.18
200+$ 0.0711$ 14.22
500+$ 0.0686$ 34.30
1,000+$ 0.0674$ 67.40
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0805
Capacitance5.1nF
Temperature CoefficientU2J
Tolerance±2%
Voltage Rating50V

Beschreibung

KI-Übersetzung

KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.

Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.

Merkmale

KI-Übersetzung
  • AEC-Q200 automotive-grade certified
  • Low dissipation factor DF < 0.1%
  • Low-noise solution, similar to C0G
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution at line frequency and MHz range
  • Retains over 99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation with temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470nF
  • DC voltage rating up to 100V
  • Lead-free, RoHS and REACH compliant
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface with excellent solderability

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
0805B512K500NTFHÄhnliche08056,650$0.0107 $0.0115
GRM2195C1H512JA01DmuRataÄhnliche08051,910$ 0.0713
CC0805CG100V512JNTORCHÄhnliche08053,695$ 0.159
C0805C512G5JAC7800KEMETÄhnliche08050$ 0.1367
C0805C512G5JACAUTOKEMETÄhnliche08050$ 0.1375
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen