LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

VISHAY SMAJ20CAHM3_A/H

Fabricante
N.º de pieza fab.
SMAJ20CAHM3_A/H
Nº LCSC
C3698482
Emb.
DO-214AC(SMA)
Número de Cliente
Atrib. clave
32.4VC Clamp 12.3A Ipp TVS DIODE DO-214AC(SMA)
Hoja de DatosVISHAY SMAJ20CAHM3_A/H
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteVISHAY
Emb.DO-214AC(SMA)
Clamping Voltage32.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)12.3A
Peak Pulse Power Dissipation (Ppp)400W
Number of ChannelsSingle-channel
Voltage - Breakdown22.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V

Características

Traducción por IA
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 400 W peak pulse power capability with a 10/1000- up waveform, repetitive rate (duty cycle): 0.01% (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Aplicaciones

Traducción por IA
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.