TE Connectivity D38999/20WB98HA
| Fabricant | |
| Réf. Fab. | D38999/20WB98HA |
| Réf. LCSC | C21713636 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Circular Connector Assemblies |
| Fiche Technique | TE Connectivity D38999/20WB98HA |
| Câbles Personnalisés | MOQ 1 pièce |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Détails |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Câbles sur mesure : MOQ 1 pièce
LCSC propose une gamme complète de solutions de câblage sur mesure et économiques, conçues pour répondre aux besoins variés des composants électroniques et des applications électriques. Nos produits sont conformes aux normes RoHS et UL, garantissant une qualité et une fiabilité optimales. Grâce à notre vaste stock de connecteurs sur site, nous offrons un service flexible sans minimum de commande, des devis rapides et des délais de livraison courts, garantissant une expérience d'achat fluide et efficace. En savoir plus.

