LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

Littelfuse LSP05GI240SHX3333

Fabricant
Réf. Fab.
LSP05GI240SHX3333
Réf. LCSC
C21339752
Condit.
-
Numéro Client
Caract. clés
240V Surge Protection Devices (SPDs) RoHS
Fiche TechniqueLittelfuse LSP05GI240SHX3333
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
FabricantLittelfuse
Condit.-
Operating temperature-40℃~+85℃
Number of Lines-
Trigger Current-
FET Type-
Voltage Rating240V
Peak Output Current(Source)-
Reset Voltage-
Peak Output Current(Sink)-
FeaturesIntegrated thermal trip failure protection;Built-in LED status indication function

Description

Traduction par IA

The Littelfuse LSP05GI Thermally Protected Surge Protective Device is a self-protected device specifically designed for outdoor and commercial LED luminaires to provide transient overvoltage protection. It incorporates Littelfuse's thermally protected varistor technology. The built-in thermal disconnect function provides an additional layer of protection, preventing catastrophic failure and fire hazards even under extreme conditions such as end-of-life varistor degradation or sustained overvoltage. The LSP05GI features a built-in LED indicator that signals when module replacement is required.

Caractéristiques

Traduction par IA
  • Built-in LED indicator saves maintenance time by identifying replacement needs
  • Thermal protection
  • Compatible with Class I or Class II insulated luminaires*
  • 10kA maximum discharge current (Imax), 8/20μs
  • Compliant with ANSI C82.77-5-2015: Category C medium location
  • Compliant with ANSI C136.2-2015: Enhanced level
  • Compliant with IEEE C62.41.2: Category C low location
  • Compliant with US DOE MSSSLC model specification
  • High line-to-ground resistance
  • IP66 protection rating: dust-proof and waterproof
  • Available in parallel or series connection options
  • UL 1449 and IEC 61643-11/EN 61643-11 certified*

Applications

Traduction par IA
  • Outdoor and commercial LED lighting
  • Road lighting
  • Traffic lighting
  • Digital signage
  • Wall wash lighting