KEMET F871BI823M330C
| Fabricante | |
| N.º de pieza fab. | F871BI823M330C |
| Nº LCSC | C19890161 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Film Capacitors RoHS |
| Hoja de Datos | KEMET F871BI823M330C |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Características
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Aplicaciones
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Características
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Aplicaciones
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |