LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

KEMET A50PH2220AA60K

Fabricante
N.º de pieza fab.
A50PH2220AA60K
Nº LCSC
C19861394
Emb.
-
Número de Cliente
Atrib. clave
Film Capacitors RoHS
Hoja de DatosKEMET A50PH2220AA60K
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Film Capacitors
FabricanteKEMET
Emb.-

Descripción

Traducción por IA

The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Características

Traducción por IA
  • Voltage range: 50 ~ 1000 VDC
  • Capacitance range: 0.001 ~ 10 μF
  • Diameter: 5 ~ 22 mm
  • Length: 11 ~ 33 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead-free leads
  • Tape and reel packaging per IEC 60286-1
  • Self-healing
  • Automotive grade (AEC-Q200)

Aplicaciones

Traducción por IA

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).