LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ST M27V800-100F1

Fabricante
N.º de pieza fab.
M27V800-100F1
Nº LCSC
C19512944
Emb.
CDIP-42
Número de Cliente
Atrib. clave
8Mbit 3V~3.6V EPROM CDIP-42 Memory RoHS
Hoja de DatosST M27V800-100F1
Cumplimiento RoHS3 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Memory/Memory
FabricanteST
Emb.CDIP-42
Operating Temperature0℃~+70℃
FeaturesElectronic signature function
Memory Size8Mbit
Voltage - Supply3V~3.6V
Memory FormatEPROM
Interface-

Descripción

Traducción por IA

The M27V800 is a low voltage 8 Mbit EPROM offered in the two ranges UV (ultra violet erase) and OTP (one time programmable). It is ideally suited for microprocessor systems requiring large data or program storage. It is organised as either 1 Mbit words of 8 bit or 512 Kbit words of 16 bit. The pinout is compatible with a 8 Mbit Mask ROM. The M27V800 operates in the read mode with a supply voltage as low as 3V. The decrease in operating power allows either a reduction of the size of the battery or an increase in the time between battery recharges. The FDIP42W (window ceramic frit - seal package) has a transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written rapidly to the device by following the programming procedure. For applications where the content is programmed only one time and erasure is not required, the M27V800 is offered in PDIP42, SO44 and PLCC44 package.

Características

Traducción por IA
  • 3V to 3.6V LOW VOLTAGE in READ OPERATION
  • ACCESS TIME: 100ns
  • BYTE - WIDE or WORD - WIDE CONFIGURABLE
  • 8 Mbit MASK ROM REPLACEMENT
  • LOW POWER CONSUMPTION – Active Current 30mA at 8MHz – Standby Current 20µA
  • PROGRAMMING VOLTAGE: 12.5V±0.25V
  • PROGRAMMING TIME: 100µs/word
  • ELECTRONIC SIGNATURE – Manufacturer Code: 20h – Device Code: B2h

Aplicaciones

Traducción por IA
  • For microprocessor systems requiring large-capacity data or program storage