Nichicon LNU2W103MTEJ
| Fabricante | |
| N.º de pieza fab. | LNU2W103MTEJ |
| Nº LCSC | C1619151 |
| Emb. | Screw Terminals,D90xL168mm |
| Número de Cliente | |
| Atrib. clave | ±20% 450V 10000uF Screw Terminals,D90xL168mm Aluminum Electrolytic Capacitors RoHS |
| Hoja de Datos | Nichicon LNU2W103MTEJ |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Fabricante | Nichicon | |
| Emb. | Screw Terminals,D90xL168mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 38.22A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 168mm | |
| Diameter | 90mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Fabricante | Nichicon | |
| Emb. | Screw Terminals,D90xL168mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@105℃ |
| Tipo | Descripción | |
|---|---|---|
| Ripple Current | 38.22A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 168mm | |
| Diameter | 90mm |
Descripción
This product features a screw terminal type with 105°C high-voltage, smaller-size characteristics. Suitable for industrial power supplies such as inverter circuits. Rated voltage range up to DC 525V. Load life of 5000 hours when ripple current is applied at 105°C. Offers high-voltage and smaller-size advantages compared to LNT. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Características
- Screw terminal type
- 105°C high voltage
- Smaller dimensions
- Rated voltage range up to DC 525V
- Load life 5000 hours with ripple current applied at 105°C
- Higher voltage and smaller size compared to LNT
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- RoHS compliant (2011/65/EU, (EU)2015/863)
Aplicaciones
Inverter circuits and other industrial power supplies, AC servo motors, general-purpose inverters
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Fabricante | Nichicon | |
| Emb. | Screw Terminals,D90xL168mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 38.22A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 168mm | |
| Diameter | 90mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Fabricante | Nichicon | |
| Emb. | Screw Terminals,D90xL168mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@105℃ |
| Tipo | Descripción | |
|---|---|---|
| Ripple Current | 38.22A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 168mm | |
| Diameter | 90mm |
Descripción
This product features a screw terminal type with 105°C high-voltage, smaller-size characteristics. Suitable for industrial power supplies such as inverter circuits. Rated voltage range up to DC 525V. Load life of 5000 hours when ripple current is applied at 105°C. Offers high-voltage and smaller-size advantages compared to LNT. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Características
- Screw terminal type
- 105°C high voltage
- Smaller dimensions
- Rated voltage range up to DC 525V
- Load life 5000 hours with ripple current applied at 105°C
- Higher voltage and smaller size compared to LNT
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- RoHS compliant (2011/65/EU, (EU)2015/863)
Aplicaciones
Inverter circuits and other industrial power supplies, AC servo motors, general-purpose inverters
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

