TI INA310A1IDGKR
| Fabricante | |
| Cód. da peça | INA310A1IDGKR |
| Nº LCSC | C7472809 |
| Emb. | VSSOP-8 |
| Número do Cliente | |
| Atrib. princ. | 1 110V 30uV 2.5V/us 160dB 20uA 1.6mA 20V/V VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Folha de Dados | TI INA310A1IDGKR |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 3 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | VSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 110V | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Ib - Input Bias Current | 20uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 1.3MHz | |
| Quiescent Current | 1.6mA | |
| Gain | 20V/V | |
| Features | Built-in comparator;High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;External shunt;Programmable threshold alarm | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | VSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 110V | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 20uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 1.3MHz | |
| Quiescent Current | 1.6mA | |
| Gain | 20V/V | |
| Features | Built-in comparator;High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;External shunt;Programmable threshold alarm | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Descrição
The INA310x is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from -4 V to 110 V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20 μV, maximum), small gain error (0.15%, maximum) and a high DC CMRR (160 dB, typical). The INA310x has a high signal bandwidth of 1.3 MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection. The INA310x incorporates an open-drain comparator and internal reference that provides a 0.6 V threshold. An external resistive divider sets the current trip point. The comparator includes a latching capability that can be made transparent by grounding (or leaving open) the RESET pin. The INA310x operates from a single 2.7 V to 20 V supply and draws 1.6 mA of supply current. The INA310x is available in five gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. These gain options address a wide dynamic range of current sensing applications. The INA310x is specified over an operating temperature range of -40°C to +125°C and is offered in a space-saving 8-pin VSSOP package.
Recursos
- Wide common-mode voltage: Operational voltage: -4 V to +110 V – Survival voltage: -20 V to +120 V
- High signal bandwidth: 1.3 MHz
- Slew rate: 2.5 V/μs
- Excellent CMRR: 160 dB
- Accuracy:
- Gain error (maximum):
- Version A: 0.15%, 10 ppm/°C drift
- Version B: 0.5%, 20 ppm/°C drift
- Offset voltage (maximum):
- Version A: ±20 μV, ±0.25 μV/°C drift
- Version B: ±150 μV, ±1 μV/°C drift
- Gain error (maximum):
- On-board open-drain comparator
- Internal comparator voltage reference: 0.6 V
- Propagation delay time: 1 μs
- Latching capability on comparator
- Available gains:
- INA310A1, INA310B1: 20 V/V
- INA310A2, INA310B2: 50 V/V
- INA310A3, INA310B3: 100 V/V
- INA310A4, INA310B4: 200 V/V
- INA310A5, INA310B5: 500 V/V
- Package options: VSSOP - 8
Aplicações
- 48 V DC/DC converter
- 48 V battery management systems (BMS)
- Test and measurement
- Macro remote radio unit (RRU)
- 48 V rack server
- 48 V merchant network & server power supply (PSU)
- Solenoids and actuators
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | VSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 110V | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Ib - Input Bias Current | 20uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 1.3MHz | |
| Quiescent Current | 1.6mA | |
| Gain | 20V/V | |
| Features | Built-in comparator;High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;External shunt;Programmable threshold alarm | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | VSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 110V | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 160dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 20uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 1.3MHz | |
| Quiescent Current | 1.6mA | |
| Gain | 20V/V | |
| Features | Built-in comparator;High-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero;External shunt;Programmable threshold alarm | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Descrição
The INA310x is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from -4 V to 110 V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20 μV, maximum), small gain error (0.15%, maximum) and a high DC CMRR (160 dB, typical). The INA310x has a high signal bandwidth of 1.3 MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection. The INA310x incorporates an open-drain comparator and internal reference that provides a 0.6 V threshold. An external resistive divider sets the current trip point. The comparator includes a latching capability that can be made transparent by grounding (or leaving open) the RESET pin. The INA310x operates from a single 2.7 V to 20 V supply and draws 1.6 mA of supply current. The INA310x is available in five gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. These gain options address a wide dynamic range of current sensing applications. The INA310x is specified over an operating temperature range of -40°C to +125°C and is offered in a space-saving 8-pin VSSOP package.
Recursos
- Wide common-mode voltage: Operational voltage: -4 V to +110 V – Survival voltage: -20 V to +120 V
- High signal bandwidth: 1.3 MHz
- Slew rate: 2.5 V/μs
- Excellent CMRR: 160 dB
- Accuracy:
- Gain error (maximum):
- Version A: 0.15%, 10 ppm/°C drift
- Version B: 0.5%, 20 ppm/°C drift
- Offset voltage (maximum):
- Version A: ±20 μV, ±0.25 μV/°C drift
- Version B: ±150 μV, ±1 μV/°C drift
- Gain error (maximum):
- On-board open-drain comparator
- Internal comparator voltage reference: 0.6 V
- Propagation delay time: 1 μs
- Latching capability on comparator
- Available gains:
- INA310A1, INA310B1: 20 V/V
- INA310A2, INA310B2: 50 V/V
- INA310A3, INA310B3: 100 V/V
- INA310A4, INA310B4: 200 V/V
- INA310A5, INA310B5: 500 V/V
- Package options: VSSOP - 8
Aplicações
- 48 V DC/DC converter
- 48 V battery management systems (BMS)
- Test and measurement
- Macro remote radio unit (RRU)
- 48 V rack server
- 48 V merchant network & server power supply (PSU)
- Solenoids and actuators
C7472809 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |