Rochester Electronics TLL151-5N-0975-01
| Hersteller | |
| Herst.-Teilenr. | TLL151-5N-0975-01 |
| LCSC-Nr. | C7124313 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Float, Level Sensors RoHS |
| Datenblatt | Rochester Electronics TLL151-5N-0975-01 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Rochester Electronics | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Rochester Electronics |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The T/LL151 liquid level sensor is designed specifically for diesel fuel tanks, providing a variable voltage output suitable for connection to a PLC or controller. This capacitive liquid level sensor is supplied in pre-cut lengths and is designed to be customer-calibrated, making it ideal for custom and urgent projects. Specifications: 200 - 975 mm, 0 - 5 V, suitable for diesel, 1/2 inch NPT thread.
Merkmale
- Output: 0 - 5V
- Accuracy: ±2%
- Housing Material: 30% glass-filled nylon
- Electrode Material: 6063 aluminum alloy
- Sensor Material: 316 stainless steel
- Gasket Material: polypropylene
- End Cap Material: PVC or glass fiber-filled nylon
- Seal Material: FKM and NBR
- Ingress Protection: IP67 with mating connector
- Pressure: 1 bar max
- Shock: 50g, 6.3ms
- Vibration: 7.6Grms
- Temperature: -20°C to +85°C
- Supply Voltage: 9 - 34VDC
- Supply Current: 30mA
- Signal Protection: overvoltage 80VDC for 120 seconds, reverse polarity protection
- Alarm Output: pulls to ground at 12.5%
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 445.7692 | $ 445.77 |
| 200+ | $ 177.8658 | $ 35573.16 |
| 500+ | $ 171.9224 | $ 85961.20 |
| 1,000+ | $ 168.9856 | $ 168985.60 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Rochester Electronics | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Rochester Electronics |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The T/LL151 liquid level sensor is designed specifically for diesel fuel tanks, providing a variable voltage output suitable for connection to a PLC or controller. This capacitive liquid level sensor is supplied in pre-cut lengths and is designed to be customer-calibrated, making it ideal for custom and urgent projects. Specifications: 200 - 975 mm, 0 - 5 V, suitable for diesel, 1/2 inch NPT thread.
Merkmale
- Output: 0 - 5V
- Accuracy: ±2%
- Housing Material: 30% glass-filled nylon
- Electrode Material: 6063 aluminum alloy
- Sensor Material: 316 stainless steel
- Gasket Material: polypropylene
- End Cap Material: PVC or glass fiber-filled nylon
- Seal Material: FKM and NBR
- Ingress Protection: IP67 with mating connector
- Pressure: 1 bar max
- Shock: 50g, 6.3ms
- Vibration: 7.6Grms
- Temperature: -20°C to +85°C
- Supply Voltage: 9 - 34VDC
- Supply Current: 30mA
- Signal Protection: overvoltage 80VDC for 120 seconds, reverse polarity protection
- Alarm Output: pulls to ground at 12.5%
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |