onsemi CAT93C46RLI-G
| Produttore | |
| Cod. Prod. | CAT93C46RLI-G |
| Cod. LCSC | C7100367 |
| Imballo | PDIP-8 |
| Numero Cliente | |
| Attr. chiave | 1Kbit 4MHz SPI PDIP-8 Memory RoHS |
| Scheda Tecnica | onsemi CAT93C46RLI-G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1mA | |
| Clock Frequency | 4MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 4MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Descrizione
The CAT93C46R is a 1−Kb Microwire Serial EEPROM device which is organized as either 64 registers of 16 bits or 128 registers of 8 bits, as determined by the state of the ORG pin. The CAT93C46R features sequential read and self−timed internal write with auto−clear. On−chip Power−On Reset circuitry protects the internal logic against powering up in the wrong state. In contrast to the CAT93C46, the CAT93C46R features an internal instruction clock counter which provides improved noise immunity for Write/Erase commands.
Caratteristiche
- High Speed Operation: 4 MHz @ 5 V, 2 MHz @ 1.8 V
- 1.8 V to 5.5 V Supply Voltage Range
- Selectable x8 or x16 Memory Organization
- Sequential Read
- Software Write Protection
- Power−up Inadvertant Write Protection
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial Temperature Range
- 8−pin PDIP, SOIC, TSSOP and 8−pad TDFN Packages
- This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6896 | $ 0.69 |
| 200+ | $ 0.2759 | $ 55.18 |
| 500+ | $ 0.2668 | $ 133.40 |
| 1,000+ | $ 0.2622 | $ 262.20 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1mA | |
| Clock Frequency | 4MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 4MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 10uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Descrizione
The CAT93C46R is a 1−Kb Microwire Serial EEPROM device which is organized as either 64 registers of 16 bits or 128 registers of 8 bits, as determined by the state of the ORG pin. The CAT93C46R features sequential read and self−timed internal write with auto−clear. On−chip Power−On Reset circuitry protects the internal logic against powering up in the wrong state. In contrast to the CAT93C46, the CAT93C46R features an internal instruction clock counter which provides improved noise immunity for Write/Erase commands.
Caratteristiche
- High Speed Operation: 4 MHz @ 5 V, 2 MHz @ 1.8 V
- 1.8 V to 5.5 V Supply Voltage Range
- Selectable x8 or x16 Memory Organization
- Sequential Read
- Software Write Protection
- Power−up Inadvertant Write Protection
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial Temperature Range
- 8−pin PDIP, SOIC, TSSOP and 8−pad TDFN Packages
- This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant
C7100367 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |