LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
AnaSem VDD331MCTA product image
  • VDD331MCTA thumbnail 1
  • VDD331MCTA thumbnail 2
  • VDD331MCTA thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

AnaSem VDD331MCTA

Hersteller
Herst.-Teilenr.
VDD331MCTA
LCSC-Nr.
C697886
Verp.
SOT-23
Kundennummer
Hauptmerkm.
Low voltage, Low power, High detect accuracy CMOS Voltage Detector with Delay circuit
DatenblattAnaSem VDD331MCTA
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 70
70 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
10+$ 0.0605$ 0.61
100+$ 0.0484$ 4.84
300+$ 0.0424$ 12.72
3,000+$ 0.0378$ 113.40
6,000+$ 0.0342$ 205.20
9,000+$ 0.0324$ 291.60
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerAnaSem
Verp.SOT-23
Reset Timeout200ms
Operating Temperature-40℃~+85℃
output typePush-pull
standby current600nA
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The VDD series are delay circuit built-in voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology. Because the delay circuit is built-in, delay time can be set without any external components.

Merkmale

KI-Übersetzung
  • Detection voltage range: 1.8V ~ 6.0V (selectable with a step of 0.1V)
  • Operating voltage range: 0.7V ~ 6.0V
  • High accuracy detection voltage: ±1% (/DET = 1.8V ~ 6.0V)
  • Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
  • Delay time: S/10 ~ 50ms, M/50 ~ 200ms, L/80 ~ 400ms
  • Output types: CMOS or N-channel open drain
  • Low current consumption: Typ. 0.6μA (VIN = 1.5V)
  • Operating temperature range: -40°C ~ +85°C
  • Small package: SOT - 23 (2.9×2.8×1.1mm)

Anwendungen

KI-Übersetzung
  • Reset of microprocessor
  • Power-on reset of system
  • Charge detection of battery
  • Battery back-up of memory
  • Monitoring of battery life time
  • Delay circuit