MERCURY Electronic QMQF326P25-2.5B-864.000
| Fabricante | MERCURY ElectronicAsian Brands |
| N.º de pieza fab. | QMQF326P25-2.5B-864.000 |
| Nº LCSC | C6957760 |
| Emb. | SMD3225-6P |
| Número de Cliente | |
| Atrib. clave | 864MHz SMD3225-6P Oscillators RoHS |
| Hoja de Datos | MERCURY Electronic QMQF326P25-2.5B-864.000 |
| Piezas alternativas | 5 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 37mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVPECL | |
| Frequency | 864MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 37mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVPECL | |
| Frequency | 864MHz | |
| Voltage - Supply | 2.5V |
Descripción
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Aplicaciones
Multimedia, Ethernet, Networking
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 37mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVPECL | |
| Frequency | 864MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 37mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVPECL | |
| Frequency | 864MHz | |
| Voltage - Supply | 2.5V |
Descripción
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Aplicaciones
Multimedia, Ethernet, Networking
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

