VICOR VI-20M-EX
| Fabricante | |
| N.º de pieza fab. | VI-20M-EX |
| Nº LCSC | C6914199 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 10V 10V~20V DC DC Converters |
| Hoja de Datos | VICOR VI-20M-EX |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -10℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -10℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -10℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 10V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -10℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

