ADI LTM2883IY-3I#PBF
| Hersteller | |
| Herst.-Teilenr. | LTM2883IY-3I#PBF |
| LCSC-Nr. | C690351 |
| Verp. | BGA-32 |
| Kundennummer | |
| Hauptmerkm. | BGA-32 Digital Isolators RoHS |
| Datenblatt | ADI LTM2883IY-3I#PBF |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | ADI | |
| Verp. | BGA-32 | |
| Number of Channels | 6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | BGA-32 | |
| Number of Channels | 6 |
Beschreibung
The LTM2883 is a complete galvanic 6-channel digital µModule isolator. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/ DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Available options are compliant with SPI and I2C (master mode only) specifications. The isolated side includes ±12.5V and 5V nominal power supplies, each capable of providing more than 20mA of load current. Each supply may be adjusted from its nominal value using a single external resistor. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Communication is uninterrupted for common mode transients greater than 30kV/μs.
Merkmale
- 2500VRMS for One Minute per UL1577 UL Recognized, File #E151738
- Isolated Adjustable DC Power: 3V to 5V at Up to 30mA, ±12.5V at Up to 20mA
- No External Components Required
- SPI (LTM2883 - S) or I2C (LTM2883 - I) Options
- High Common Mode Transient Immunity: 30kV/μs
- High Speed Operation: 10MHz Digital Isolation, 4MHz/8MHz SPI Isolation, 400kHz I2C Isolation
- 3.3V (LTM2883 - 3) or 5V (LTM2883 - 5) Operation
- 1.62V to 5.5V Logic Supply
- ±10kV ESD HBM Across the Isolation Barrier
- Maximum Continuous Working Voltage: 560VPEAK
- Low Current Shutdown Mode (<10μA)
- Low Profile (15mmx11.25mmx3.42mm) BGA Package
Anwendungen
- Isolated SPI or I2C Interfaces
- Industrial Systems
- Test and Measurement Equipment
- Breaking Ground Loops
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 23.754 | $ 23.75 |
| 200+ | $ 9.193 | $ 1838.60 |
| 500+ | $ 8.8704 | $ 4435.20 |
| 1,000+ | $ 8.7098 | $ 8709.80 |
Standardgehäuse119/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | ADI | |
| Verp. | BGA-32 | |
| Number of Channels | 6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | BGA-32 | |
| Number of Channels | 6 |
Beschreibung
The LTM2883 is a complete galvanic 6-channel digital µModule isolator. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/ DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Available options are compliant with SPI and I2C (master mode only) specifications. The isolated side includes ±12.5V and 5V nominal power supplies, each capable of providing more than 20mA of load current. Each supply may be adjusted from its nominal value using a single external resistor. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Communication is uninterrupted for common mode transients greater than 30kV/μs.
Merkmale
- 2500VRMS for One Minute per UL1577 UL Recognized, File #E151738
- Isolated Adjustable DC Power: 3V to 5V at Up to 30mA, ±12.5V at Up to 20mA
- No External Components Required
- SPI (LTM2883 - S) or I2C (LTM2883 - I) Options
- High Common Mode Transient Immunity: 30kV/μs
- High Speed Operation: 10MHz Digital Isolation, 4MHz/8MHz SPI Isolation, 400kHz I2C Isolation
- 3.3V (LTM2883 - 3) or 5V (LTM2883 - 5) Operation
- 1.62V to 5.5V Logic Supply
- ±10kV ESD HBM Across the Isolation Barrier
- Maximum Continuous Working Voltage: 560VPEAK
- Low Current Shutdown Mode (<10μA)
- Low Profile (15mmx11.25mmx3.42mm) BGA Package
Anwendungen
- Isolated SPI or I2C Interfaces
- Industrial Systems
- Test and Measurement Equipment
- Breaking Ground Loops
C690351 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |