ADI LTC4227CUFD-2#PBF
| Fabricant | |
| Réf. Fab. | LTC4227CUFD-2#PBF |
| Réf. LCSC | C687569 |
| Condit. | QFN-20(4x5) |
| Numéro Client | |
| Caract. clés | 1 2.9V~18V QFN-20(4x5) Hot Swap Controllers RoHS |
| Fiche Technique | ADI LTC4227CUFD-2#PBF |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | QFN-20(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 5mm | |
| FET Type | External FET | |
| Height | 0.75mm | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~18V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | QFN-20(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 5mm | |
| FET Type | External FET |
| Type | Description | |
|---|---|---|
| Height | 0.75mm | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~18V |
Description
The LTC4227 offers ideal diode-OR and Hot Swap functions for two power rails by controlling external N-channel MOSFETs. MOSFETs acting as ideal diodes replace two high power Schottky diodes and the associated heat sinks, saving power and board area. A Hot Swap control MOSFET allows a board to be safely inserted and removed from a live backplane by limiting inrush current. The supply output is also protected against short-circuit faults with a fast acting current limit and internal timed circuit breaker. The LTC4227 regulates the forward voltage drop across the MOSFETs to ensure smooth current transfer from one supply to the other without oscillation. The ideal diodes turn on quickly to reduce the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse-current transients. The LTC4227 allows turn-on/off control, and reports fault and power good status for the supply.
Caractéristiques
- Power Path and Inrush Current Control for Redundant Supplies
- Low Loss Replacement for Power Schottky Diodes
- Allows Safe Hot Swapping from a Live Backplane
- 2.9V to 18V Operating Range
- Controls N-Channel MOSFETs
- Limits Peak Fault Current in ≤1µs
- 0.5µs Ideal Diode Turn-On and Reverse Turn-Off Time
- Adjustable Current Limit with Circuit Breaker
- Smooth Switchover without Oscillation
- Adjustable Current Limit Fault Delay
- Fault and Power Status Output
- 20-Lead 4mm × 5mm QFN and 16-Lead SSOP Packages
Applications
- Redundant Power Supplies and Supply Holdup
- Computer Systems and Servers
- Telecom Networks
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | QFN-20(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 5mm | |
| FET Type | External FET | |
| Height | 0.75mm | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~18V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | QFN-20(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 5mm | |
| FET Type | External FET |
| Type | Description | |
|---|---|---|
| Height | 0.75mm | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~18V |
Description
The LTC4227 offers ideal diode-OR and Hot Swap functions for two power rails by controlling external N-channel MOSFETs. MOSFETs acting as ideal diodes replace two high power Schottky diodes and the associated heat sinks, saving power and board area. A Hot Swap control MOSFET allows a board to be safely inserted and removed from a live backplane by limiting inrush current. The supply output is also protected against short-circuit faults with a fast acting current limit and internal timed circuit breaker. The LTC4227 regulates the forward voltage drop across the MOSFETs to ensure smooth current transfer from one supply to the other without oscillation. The ideal diodes turn on quickly to reduce the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse-current transients. The LTC4227 allows turn-on/off control, and reports fault and power good status for the supply.
Caractéristiques
- Power Path and Inrush Current Control for Redundant Supplies
- Low Loss Replacement for Power Schottky Diodes
- Allows Safe Hot Swapping from a Live Backplane
- 2.9V to 18V Operating Range
- Controls N-Channel MOSFETs
- Limits Peak Fault Current in ≤1µs
- 0.5µs Ideal Diode Turn-On and Reverse Turn-Off Time
- Adjustable Current Limit with Circuit Breaker
- Smooth Switchover without Oscillation
- Adjustable Current Limit Fault Delay
- Fault and Power Status Output
- 20-Lead 4mm × 5mm QFN and 16-Lead SSOP Packages
Applications
- Redundant Power Supplies and Supply Holdup
- Computer Systems and Servers
- Telecom Networks
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Détails |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |