Sensata S1-2404DM
| Fabricante | |
| N.º de pieza fab. | S1-2404DM |
| Nº LCSC | C6801458 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 24V Through Hole Reed Relays RoHS |
| Hoja de Datos | Sensata S1-2404DM |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 300V@AC;350V@DC | |
| Coil Voltage | 24V | |
| Release Time | 500us | |
| Operate Time | 1ms |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 300V@AC;350V@DC |
| Tipo | Descripción | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 500us | |
| Operate Time | 1ms |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The S1 series is a miniature high-voltage SIP dry reed relay designed for applications where space saving is the primary consideration. The coil pins are located near the center of the relay, while the contact pins are positioned near the ends, improving isolation between the high-voltage contacts and the low-voltage coil.
Características
Traducción por IA
- Single In-line Package (SIP)
- Contact-to-contact isolation voltage 4kV
- Contact-to-coil isolation voltage 5kV
- Current carrying capacity 2.5A
- Maximum switching voltage 350V
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 300V@AC;350V@DC | |
| Coil Voltage | 24V | |
| Release Time | 500us | |
| Operate Time | 1ms |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 300V@AC;350V@DC |
| Tipo | Descripción | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 500us | |
| Operate Time | 1ms |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The S1 series is a miniature high-voltage SIP dry reed relay designed for applications where space saving is the primary consideration. The coil pins are located near the center of the relay, while the contact pins are positioned near the ends, improving isolation between the high-voltage contacts and the low-voltage coil.
Características
Traducción por IA
- Single In-line Package (SIP)
- Contact-to-contact isolation voltage 4kV
- Contact-to-coil isolation voltage 5kV
- Current carrying capacity 2.5A
- Maximum switching voltage 350V
C6801458 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

