ADI LTC2241IUP-12#TRPBF
| Produttore | |
| Cod. Prod. | LTC2241IUP-12#TRPBF |
| Cod. LCSC | C679653 |
| Imballo | QFN-64-EP(9x9) |
| Numero Cliente | |
| Attr. chiave | Parallel port 2.375V~2.625V QFN-64-EP(9x9) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI LTC2241IUP-12#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.7LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~210MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.7LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~210MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The LTC2241-12 is a 210Msps, sampling 12-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2241-12 is perfect for demanding communications applications with AC performance that includes 65.5dB SNR and 78dB SFDR. Ultralow jitter of 95fsRMS allows IF undersampling with excellent noise performance. DC specs include ±0.7LSB INL (typ), ±0.4LSB DNL (typ) and no missing codes over temperature. The digital outputs can be either differential LVDS, or single-ended CMOS. There are three format options for the CMOS outputs: a single bus running at the full data rate or two demultiplexed buses running at half data rate with either interleaved or simultaneous update. A separate output power supply allows the CMOS output swing to range from 0.5V to 2.625V. The ENC+ and ENC– inputs may be driven differentially or single ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance over a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 210Msps
- 65.5dB SNR
- 78dB SFDR
- 1.2GHz Full Power Bandwidth S/H
- Single 2.5V Supply
- Low Power Dissipation: 585mW
- LVDS, CMOS, or Demultiplexed CMOS Outputs
- Selectable Input Ranges: ±0.5V or ±1V
- No Missing Codes
- Optional Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Data Ready Output
- Clock Pin Compatible
- 64-Pin 9mm × 9mm QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Cable Head-End Systems
- Power Amplifier Linearization
- Communications Test Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 179.1367 | $ 179.14 |
| 200+ | $ 69.3234 | $ 13864.68 |
| 500+ | $ 66.8879 | $ 33443.95 |
| 1,000+ | $ 65.6839 | $ 65683.90 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.7LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~210MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.7LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~210MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 210MHz;12 | |
| S/N Ratio | 65.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The LTC2241-12 is a 210Msps, sampling 12-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2241-12 is perfect for demanding communications applications with AC performance that includes 65.5dB SNR and 78dB SFDR. Ultralow jitter of 95fsRMS allows IF undersampling with excellent noise performance. DC specs include ±0.7LSB INL (typ), ±0.4LSB DNL (typ) and no missing codes over temperature. The digital outputs can be either differential LVDS, or single-ended CMOS. There are three format options for the CMOS outputs: a single bus running at the full data rate or two demultiplexed buses running at half data rate with either interleaved or simultaneous update. A separate output power supply allows the CMOS output swing to range from 0.5V to 2.625V. The ENC+ and ENC– inputs may be driven differentially or single ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance over a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 210Msps
- 65.5dB SNR
- 78dB SFDR
- 1.2GHz Full Power Bandwidth S/H
- Single 2.5V Supply
- Low Power Dissipation: 585mW
- LVDS, CMOS, or Demultiplexed CMOS Outputs
- Selectable Input Ranges: ±0.5V or ±1V
- No Missing Codes
- Optional Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Data Ready Output
- Clock Pin Compatible
- 64-Pin 9mm × 9mm QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Cable Head-End Systems
- Power Amplifier Linearization
- Communications Test Equipment
C679653 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| LTC2241CUP-12#TRPBF | ADI | Simili | QFN-64-EP(9x9) | 0 | $ 149.3431 | ||
| LTC2241IUP-12#PBF | ADI | Simili | QFN-64-EP(9x9) | 0 | $ 178.7632 | ||
| LTC2241CUP-12#PBF | ADI | Simili | QFN-64-EP(9x9) | 0 | $ 156.4994 | ||
| LTC2240CUP-12#TRPBF | ADI | Simili | QFN-64-EP(9x9) | 0 | $ 69.1197 | ||
| LTC2240CUP-12#PBF | ADI | Simili | QFN-64-EP(9x9) | 0 | $ 69.1197 |

