LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT6108HMS8-2#PBF product image
  • LT6108HMS8-2#PBF thumbnail 1
  • LT6108HMS8-2#PBF thumbnail 2
  • LT6108HMS8-2#PBF thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI LT6108HMS8-2#PBF

Hersteller
Herst.-Teilenr.
LT6108HMS8-2#PBF
LCSC-Nr.
C672863
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
High Side Current Sense Amplifier with Reference and Comparator
DatenblattADI LT6108HMS8-2#PBF
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 4
4 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 6.6586$ 6.66
10+$ 6.491$ 64.91
30+$ 6.3777$ 191.33
100+$ 6.2644$ 626.44
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
HerstellerADI
Verp.MSOP-8
Single Supply2.7V~60V
Common Mode Rejection Ratio(CMRR)125dB
-3dB Bandwidth1MHz
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Vos - Input Offset Voltage125uV
Quiescent Current450uA
Ib - Input Bias Current60nA
Output Current1mA
FeaturesHigh-side detection;Built-in comparator;Enable/shutdown function
Number of Channels1
Operating Temperature-40℃~+125℃

Beschreibung

KI-Übersetzung

The LT6108 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. Two versions of the LT6108 are available. The LT6108-1 has a latching comparator and the LT6108-2 has a non-latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components.

The overall propagation delay of the LT6108 is typically only 1.4μs allowing for quick reaction to overcurrent conditions. The 1MHz bandwidth allows the LT6108 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparator, combined with the ability to latch the comparator, ensures the LT6108 can capture high speed events.

The LT6108 is fully specified for operation from -40°C to 125°C making it suitable for industrial and automotive applications. The LT6108 is available in the small 8-lead MSOP and 8-lead DFN packages.

Merkmale

KI-Übersetzung
  • Current Sense Amplifier
  • Fast Step Response: 500ns
  • Low Offset Voltage: 125μV Maximum
  • Low Gain Error: 0.2% Maximum
  • Internal 400mV Precision Reference
  • Internal Comparator
  • Fast Response Time: 500ns
  • Total Threshold Error: ±1.25% Maximum
  • Latching or Non-Latching Comparator Option
  • Wide Supply Range: 2.7V to 60V
  • Supply Current: 450μA
  • Low Shutdown Current: 5μA Maximum
  • Specified for -40°C to 125°C Temperature Range
  • Available in 8-Lead MSOP and 8-Lead (2mm × 3mm) DFN Packages

Anwendungen

KI-Übersetzung
  • Overcurrent and Fault Detection
  • Current Shunt Measurement
  • Battery Monitoring
  • Motor Control
  • Automotive Monitoring and Control
  • Remote Sensing
  • Industrial Control