LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ADI ADV3219ACPZ

Fabricante
Cód. da peça
ADV3219ACPZ
Nº LCSC
C662216
Emb.
LFCSP-8-WD(3x3)
Número do Cliente
Atrib. princ.
800 MHz, 2:1 Analog Multiplexers
Folha de DadosADI ADV3219ACPZ
Conformidade RoHS1 documentos disponíveis
Peças alternativas4
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
FabricanteADI
Emb.LFCSP-8-WD(3x3)
FeaturesBidirectional analog channel
Turn-on time15ns
Turn-off time-
Ron-
Voltage - Supply-5.5V~-4.5V;4.5V~5.5V
Number of Channels1
Switch Circuit2:1
Propagation Delay700ps
Operating Temperature-40℃~+85℃
Con-
Bandwidth800MHz

Descrição

Tradução por IA

The ADV3219 and ADV3220 are high speed, high slew rate, buffered, 2:1 analog multiplexers. They offer a −3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With −82 dB of crosstalk and −88 dB isolation (at 5 MHz), the ADV3219 and ADV3220 are useful in many high speed applications. The differential gain of less than 0.02% and the differential phase of less than 0.02°, together with 0.1 dB flatness beyond 100 MHz while driving a 75 Ω back terminated load, make the ADV3219 and ADV3220 ideal for all types of signal switching. The ADV3219/ADV3220 include an output buffer that can be placed into a high impedance state to allow multiple outputs to be connected together for cascading stages without the off channels loading the output bus. The ADV3219 has a gain of +1, and the ADV3220 has a gain of +2; they both operate on ±5 V supplies while consuming less than 7.5 mA of idle current. The ADV3219/ADV3220 are available in the 8-lead LFCSP package over the extended industrial temperature range of -40°C to +85°C.

Recursos

Tradução por IA
  • Excellent ac performance −3 dB bandwidth 800 MHz (200 mV p-p) 730 MHz (2 V p-p)
  • Slew rate: 2800 V/μs
  • Low power: 75 mW, ∀₅ = ±5 ∀
  • Excellent video performance >100 MHz, 0.1 dB gain flatness 0.02% differential gain /0.02° differential phase error (R̅ₗ = 150 Ω)
  • Gain = +1 (ADV3219) or gain = +2 (ADV3220)
  • Low crosstalk of -82 dB at 5 MHz and -60 dB at 100 MHz
  • High impedance output disable allows connection of multiple devices without loading the output bus
  • 8-lead LFCSP

Aplicações

Tradução por IA
  • Routing of high speed signals including Video (NTSC, PAL, S, SECAM, YUV, and RGB) Compressed video (MPEG, wavelet) 3-level digital video (HDB3)
  • Data communications
  • Telecommunications