LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

VISHAY VS-MBRB1535CTR-M3

Fabricante
N.º de pieza fab.
VS-MBRB1535CTR-M3
Nº LCSC
C6604199
Emb.
TO-263AB(D2PAK)
Número de Cliente
Atrib. clave
1 Pair Common Cathode 7.5A 35V 570mV@7.5A TO-263AB(D2PAK) Diode Arrays RoHS
Hoja de DatosVISHAY VS-MBRB1535CTR-M3
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
FabricanteVISHAY
Emb.TO-263AB(D2PAK)
Non-Repetitive Peak Forward Surge Current690A
Diode Configuration1 Pair Common Cathode
Current - Rectified7.5A
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)35V
Reverse Leakage Current (Ir)100uA@35V
Voltage - Forward(Vf@If)570mV@7.5A

Descripción

Traducción por IA

VS-MBR(B)15... center-tap Schottky rectifiers are optimized for low reverse leakage at elevated temperatures. Their proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Características

Traducción por IA
  • 150°C junction temperature operation
  • Center tap TO-220 package
  • Low forward voltage drop
  • High frequency operation
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for improved durability and long-term reliability
  • MSL Level 1 per J-STD-020, lead-free peak temperature 245°C
  • Designed and qualified per JEDEC-JESD 47