LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC24F04KA201-I/SO product image
  • PIC24F04KA201-I/SO thumbnail 1
  • PIC24F04KA201-I/SO thumbnail 2
  • PIC24F04KA201-I/SO thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP PIC24F04KA201-I/SO

Hersteller
Herst.-Teilenr.
PIC24F04KA201-I/SO
LCSC-Nr.
C643366
Verp.
SOIC-20-300mil
Kundennummer
Hauptmerkm.
General Purpose, 16-Bit Flash Microcontrollers with XLP Technology
DatenblattMICROCHIP PIC24F04KA201-I/SO
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 25
25 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 5.328$ 5.33
10+$ 4.5717$ 45.72
38+$ 4.1223$ 156.65
114+$ 3.6682$ 418.17
380+$ 3.459$ 1314.42
1,140+$ 3.3645$ 3835.53
Standardgehäuse38/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SOIC-20-300mil
Number of I/O18
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size4KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

PIC24F04KA201 family introduces a new line of extreme low-power devices: a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. It also offers a new migration option for those high-performance applications, which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a digital signal processor.

Merkmale

KI-Übersetzung
  • Run – CPU, Flash, SRAM and Peripherals On
  • Doze – CPU Clock Runs Slower than Peripherals
  • Idle – CPU Off, Flash, SRAM and Peripherals On
  • Sleep – CPU, Flash, Peripherals Off and SRAM On
  • Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off
  • Run mode Currents Down to 8 μA Typical
  • Idle mode Currents Down to 2 μA Typical
  • Deep Sleep mode Currents Down to 20 nA Typical
  • Watchdog Timer 350 nA, 1.8V Typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Serial Communication modules: - SPI, I²C™ and UART modules
  • Three 16-Bit Timers/Counters with Programmable Prescaler
  • 16-Bit Capture Inputs
  • 16-Bit Compare/PWM Output
  • Configurable Open-Drain Outputs on Digital I/O Pins
  • Up to Three External Interrupt Sources
  • 10-Bit, up to 9-Channel Analog-to-Digital Converter: - 500 ksps conversion rate - Conversion available during Sleep and Idle
  • Dual Analog Comparators with Programmable Input/ Output Configuration
  • Charge Time Measurement Unit (CTMU): - Used for capacitance sensing - Compatible with mTouch™ capacitive sensing - Time measurement, down to 1 ns resolution - Delay/pulse generation, down to 1 ns resolution
  • Operating Voltage Range of 1.8V to 3.6V
  • High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
  • Flash Program Memory: - Erase/write cycles: 10000 minimum - 40 years data retention minimum
  • Fail-Safe Clock Monitor
  • System Frequency Range Declaration bits: - Declaring the frequency range helps in optimizing the current consumption.
  • Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
  • In-Circuit Serial Programming™ (ICSP™)
  • Programmable High/Low-Voltage Detect (HLVD)
  • Brown-out Reset (BOR): - Standard BOR with three programmable trip points; can be disabled in Sleep
  • Extreme Low-Power DSBOR for Deep Sleep, LPBOR for all other modes

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
PIC16LF15344-I/SOMICROCHIPÄhnlicheSOIC-20-300mil38$ 2.15
PIC24F16KA301-I/SOMICROCHIPÄhnlicheSOIC-20-300mil25$ 6.1694
PIC24F16KA101-E/SOMICROCHIPÄhnlicheSOIC-20-300mil3$ 6.9239
PIC24F32KA301-E/SOMICROCHIPÄhnlicheSOIC-20-300mil1$ 6.7799
PIC16F1708-I/SOMICROCHIPÄhnlicheSOIC-20-300mil6$ 7.0095